


5421SQ-12(25) | |
|---|---|
DigiKey Part Number | 1067-5421SQ-12(25)-ND |
Manufacturer | |
Manufacturer Product Number | 5421SQ-12(25) |
Description | TAPE POLYETHYLENE CLEAR 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Polyethylene | Temperature Range -30°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0067" (6.7 mils, 0.170mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0017" (1.7 mils, 0.043mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184,458.00000 | ¥184,458 |
| Unit Price without JCT: | ¥184,458.00000 |
|---|---|
| Unit Price with JCT: | ¥202,903.80000 |

