
5-CN3490-1.5 | |
|---|---|
DigiKey Part Number | 3M11569-ND |
Manufacturer | |
Manufacturer Product Number | 5-CN3490-1.5 |
Description | RF EMI SHIELDING SHEET 1.5" 5PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 1.500" (38.10mm) X X 0.002" (0.06mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.002" (0.06mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) |

