
5425-0.75-5 | |
---|---|
DigiKey Part Number | 1067-5425-0.75-5-ND |
Manufacturer | |
Manufacturer Product Number | 5425-0.75-5 |
Description | TAPE POLYETHYLENE CLR 3/4"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Polyethylene | |
Adhesive | Acrylic | |
Backing, Carrier | UHMW Polyethylene | |
Thickness | 0.0045" (4.5 mils, 0.114mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0030" (3.0 mils, 0.076mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | General Purpose | |
Temperature Range | -30°F ~ 225°F (-34°C ~ 107°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥12,405.00000 | ¥12,405 |
10 | ¥9,589.00000 | ¥95,890 |
25 | ¥8,711.96000 | ¥217,799 |
50 | ¥8,123.94000 | ¥406,197 |
100 | ¥7,593.91000 | ¥759,391 |
Unit Price without JCT: | ¥12,405.00000 |
---|---|
Unit Price with JCT: | ¥13,645.50000 |