
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | Luminous Film | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Yellow, Green | |
Usage | Marking, Reflective | |
Temperature Range | 50°F ~ 100°F (10°C ~ 38°C) | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |


