
1020BC-25-216-11(5) | |
|---|---|
DigiKey Part Number | 1067-1020BC-25-216-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1020BC-25-216-11(5) |
Description | RF EMI SHIELDING TAPE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1020BC Copper Foil Acrylic, Conductive 0.433" (11.00mm) X 8.504" (216.00mm) X 0.001" (0.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Rectangular | |
Length | 8.504" (216.00mm) | |
Width | 0.433" (11.00mm) | |
Thickness - Overall | 0.001" (0.03mm) | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | Copper Foil | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 71°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥48,548.00000 | ¥48,548 |
| 10 | ¥38,027.80000 | ¥380,278 |
| 25 | ¥34,751.52000 | ¥868,788 |
| 50 | ¥32,555.16000 | ¥1,627,758 |
| Unit Price without JCT: | ¥48,548.00000 |
|---|---|
| Unit Price with JCT: | ¥53,402.80000 |

