


2JW0180Z-C868B | |
|---|---|
DigiKey Part Number | 4350-2JW0180Z-C868B-ND |
Manufacturer | |
Manufacturer Product Number | 2JW0180Z-C868B |
Description | MACHETE 5GNR/UHF/4GLTE/3G/2G ULT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 453MHz, 788.5MHz, 2.059GHz, 4.15GHz, 5.538GHz | |
Frequency Range | 410MHz ~ 496MHz, 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 5 | |
VSWR | 1.7, 2.1, 2.5, 3.8, 4.1 | |
Return Loss | -14.3dB, -10.6dB, -8.2dB, -6.8dB, -4.8dB | |
Gain | -4.5dBi, 0.5dBi, 2.1dBi, 1.5dBi, 2.5dBi | |
Power - Max | 25 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.732" (171.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,208.00000 | ¥3,208 |
| 10 | ¥2,554.90000 | ¥25,549 |
| 25 | ¥2,391.48000 | ¥59,787 |
| 100 | ¥2,211.96000 | ¥221,196 |
| 250 | ¥2,126.38800 | ¥531,597 |
| 500 | ¥2,074.81000 | ¥1,037,405 |
| Unit Price without JCT: | ¥3,208.00000 |
|---|---|
| Unit Price with JCT: | ¥3,528.80000 |

