
2J7083BC | |
|---|---|
DigiKey Part Number | 4350-2J7083BC-ND |
Manufacturer | |
Manufacturer Product Number | 2J7083BC |
Description | 4IN1 4X5G SCREW M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 4.15GHz, 5.537GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 4 | |
VSWR | 1.6, 1.9, 4.5 | |
Return Loss | -14.7dB, -11.8dB, -11.7dB, -4.5dB | |
Gain | 1.8dBi, 3.6dBi, 3dBi, 1.6dBi | |
Power - Max | 35 W | |
Features | Cable - 3m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.543" (90.00mm) | |
Applications | 2G, 3G, 4G, 5G, CAT-M, CBRS, LPWA, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥34,650.00000 | ¥34,650 |
| 10 | ¥30,641.30000 | ¥306,413 |
| 26 | ¥29,199.57692 | ¥759,189 |
| Unit Price without JCT: | ¥34,650.00000 |
|---|---|
| Unit Price with JCT: | ¥38,115.00000 |

