Isolators | Triac, SCR Output
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,042 In Stock | 1 : ¥158.00000 Cut Tape (CT) 1,000 : ¥55.81700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
11,320 In Stock 176,000 Factory | 1 : ¥169.00000 Cut Tape (CT) 1,000 : ¥59.73400 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
1,556 In Stock | 1 : ¥169.00000 Cut Tape (CT) 1,000 : ¥57.01500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
11,460 In Stock 6,000 Factory | 1 : ¥198.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
4,156 In Stock 352,000 Factory | 1 : ¥156.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
22,456 In Stock | 1 : ¥158.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
5,904 In Stock | 1 : ¥161.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
1,072 In Stock | 1 : ¥161.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
927 In Stock | 1 : ¥164.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | IEC/EN/DIN, UL | ||
2,517 In Stock | 1 : ¥167.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | UL | ||
2,314 In Stock | 1 : ¥189.00000 Cut Tape (CT) 1,000 : ¥66.71500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
229 In Stock | 1 : ¥221.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
1,329 In Stock | 1 : ¥232.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
638 In Stock | 1 : ¥237.00000 Cut Tape (CT) 1,000 : ¥83.67100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
101 In Stock | 1 : ¥280.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | IEC/EN/DIN, UL | ||
1,363 In Stock 10,000 Factory | 1 : ¥192.00000 Cut Tape (CT) 1,000 : ¥67.83000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
900 In Stock 1,000 Factory | 1 : ¥240.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
1,000 In Stock | 1 : ¥272.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 15mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | IEC/EN/DIN, UL | ||
700 In Stock | 1 : ¥280.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.400", 10.16mm) | 6-DIP | IEC/EN/DIN, UL | ||
575 In Stock | 1 : ¥300.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 5mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | IEC/EN/DIN, UL | ||
0 In Stock Check Lead Time | 1 : ¥240.00000 Tube | - | Tube | Active | Triac | Yes | 1 | 4170Vrms | 400 V | 1kV/µs | 10mA | 400µA (Typ) | - | 1.25V | 60 mA | -40°C ~ 85°C | Surface Mount | 6-SMD, Gull Wing | 6-SMD | UL | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 7500Vpk | 400 V | - | 15mA | 400µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Triac | Yes | 1 | 7500Vpk | 400 V | - | 15mA | 400µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Triac | Yes | 1 | 7500Vpk | 400 V | - | 15mA | 400µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Triac | Yes | 1 | 7500Vpk | 400 V | - | 15mA | 400µA (Typ) | - | - | 60 mA | - | Surface Mount | 6-SMD, Gull Wing | 6-SMD | - |