Test and Measurement | BNC Interface
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | 1st Connector | 2nd Connector | Cable Length | Wire Gauge | Cable Type | Voltage - Rated | Current Rating (Amps) | Temperature Range | Material - Insulation | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,148 In Stock | 1 : ¥1,504.00000 Bulk | Bulk | Active | BNC to Wire Leads | BNC, Female Socket (Jack) | Wire Lead | 4.0" (101.60mm) | 20 AWG | - | 300VAC | 5 A | 221°F (105°C) | Poly-Vinyl Chloride (PVC) | Black and Red |