Crystals, Oscillators, Resonators | Programmable Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Programmable Type | Available Frequency Range | Function | Output | Voltage - Supply | Frequency Stability | Frequency Stability (Total) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
186 In Stock | 1 : ¥668.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.014" (0.35mm) | |||
447 In Stock | 1 : ¥353.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
420 In Stock | 1 : ¥520.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
717 In Stock | 1 : ¥509.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±50ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
500 In Stock | 1 : ¥549.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
225 In Stock | 1 : ¥668.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 100 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead Exposed Pad | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.014" (0.35mm) | |||
45 In Stock | 1 : ¥309.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
59 In Stock | 1 : ¥898.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 880 : ¥117.99205 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±50ppm | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 420 : ¥243.72143 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 440 : ¥266.93182 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 432 : ¥417.80787 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
9 In Stock | 1 : ¥528.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 280 : ¥558.62500 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -55°C ~ 125°C | - | 22mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 288 : ¥625.16319 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±25ppm | -55°C ~ 125°C | - | 35mA | - | Surface Mount | 6-VDFN | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.035" (0.90mm) | |||
12 In Stock | 1 : ¥699.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock Check Lead Time | 1 : ¥699.00000 Cut Tape (CT) 1,000 : ¥530.77100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
25 In Stock | 1 : ¥898.00000 Tube | Tube | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | - | ±10ppm | -20°C ~ 70°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 100 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±25ppm | - | -40°C ~ 85°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.035" (0.90mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | MEMS | XO (Standard) | Blank (User Must Program) | 10 MHz ~ 170 MHz | Enable/Disable | CMOS | 2.25V ~ 3.6V | ±10ppm | - | -40°C ~ 105°C | - | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.035" (0.90mm) |