BP 104

ams-OSRAM USA INC.

Sensors, Transducers | Photodiodes

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wavelength
Color - Enhanced
Spectral Range
Diode Type
Responsivity @ nm
Response Time
Voltage - DC Reverse (Vr) (Max)
Current - Dark (Typ)
Active Area
Viewing Angle
Operating Temperature
Mounting Type
Package / Case
bp 104 fas-z
BP 104 FAS-Z
SENSOR PHOTODIODE 880NM 2SMD GW
ams-OSRAM USA INC.
7,334
In Stock
1 : ¥193.00000
Cut Tape (CT)
1,500 : ¥60.13267
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, Gull Wing
SENSOR PHOTODIODE 950NM 2SMD GW
BP 104 FS-Z
SENSOR PHOTODIODE 950NM 2SMD GW
ams-OSRAM USA INC.
2,804
In Stock
1 : ¥193.00000
Bulk
-
Bulk
Active
950nm
-
800nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, Gull Wing
BP 104 FASR-Z
BP 104 FASR-Z
SENSOR PHOTODIODE 880NM 2SMD
ams-OSRAM USA INC.
3,400
In Stock
1 : ¥216.00000
Cut Tape (CT)
1,500 : ¥69.49200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
880nm
-
730nm ~ 1100nm
PIN
-
20ns
20 V
2nA
4.84mm²
120°
-40°C ~ 100°C
Surface Mount
2-SMD, Z-Bend
Showing
of 3