SIRA20DP TrenchFET® Gen IV MOSFET

Vishay Siliconix offers the SIRA20DP 25 V, 0.58 mΩ N-channel MOSFET providing lowest maximum RDS(ON)

Image of Vishay Siliconix's SIRA20DP TrenchFET® Gen IV MOSFET Vishay Siliconix's SiRA20DP N-channel 25 V MOSFET has the lowest RDS(ON) in its class. It reduces switching-related power loss by optimizing total gate charge (Qg), gate-drain charge (Qgd), and Qgd/gate-source charge (Qgs) ratio. The very low Qgd "miller" charge enables passing through plateau voltage faster. It is packaged in a conventional PowerPAK® SO-8 design. Presenting higher power density without changing the package dimension and pin configuration. The 10-mil clip reduces package contributed resistance by 66% and maximizes the performance of the silicon.

Features
  • Provides the lowest maximum RDS(ON) rating at VGS = 10 V
  • Increases power density as the RDS(ON) cuts conduction power loss
  • Provides the lowest Qg for devices with maximum RDS(ON) <0.6 mΩ
  • 100% Rg and UIS tested
  • Low Qg enables high efficiency for DC/DC conversion
  • Available in the PowerPAK SO-8 package
Applications
  • Synchronous rectification
  • High power density DC/DC
  • Synchronous buck converters
  • O-Rings
  • Load switching
  • Battery management

SIRA20DP TrenchFET Gen IV MOSFET

ImageManufacturer Part NumberDescriptionDrain to Source Voltage (Vdss)Current - Continuous Drain (Id) @ 25°CDrive Voltage (Max Rds On, Min Rds On)Available QuantityPriceView Details
MOSFET N-CH 25V 81.7A/100A PPAKSIRA20DP-T1-RE3MOSFET N-CH 25V 81.7A/100A PPAK25 V81.7A (Ta), 100A (Tc)4.5V, 10V1724 - Immediate$500.00View Details
Published: 2017-05-04