Hybrid Polymer Aluminum Electrolytic Capacitors HXA Series
Chemi-Con's capacitors for applications that require stable temperatures and low ESR/high ripple current capability
Chemi-Con’s HXA series -55 to 125°C SMD hybrid polymer aluminum electrolytic capacitors are recommended for applications that need the attributes such as low ESR/high ripple current capability and stable temperature characteristics of pure polymer aluminum capacitors with much higher rated voltage, stable leakage current after soldering and open failure mode. Pure Polymer Aluminum capacitors may experience short-circuit failures in high humidity applications over 16 VDC. Beware of other makers of pure Polymer Aluminum that offer higher voltage than 25 VDC. In automotive applications, the market has seen short-circuit failures in those producers.
Due to the downsizing requirement trend in automotive electronics, these new hybrids were developed so 1 piece can replace as many as 6 pieces of a standard +125° aluminum electrolytic capacitors used in parallel.
Features
- Endurance: 125°C 4,000 h
- Voltage: 16 to 80 V
- Capacitance: 10 to 47 µF
- Size: SMD 6.3 ~ 10 mm Ø
Applications
- ECU
- GPS/camera modules
- DC-DC converter
- Radars
HXA Series
| Image | Manufacturer Part Number | Description | Voltage - Rated | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | HHXA160ARA820MF61G | CAP ALUM HYBRID 82UF 20% 16V SMD | 16 V | 814 - Immediate | $188.00 | View Details |
![]() | ![]() | HHXA250ARA560MF61G | CAP ALUM HYBRID 56UF 20% 25V SMD | 25 V | 7314 - Immediate | $198.00 | View Details |
![]() | ![]() | HHXA500ARA220MF61G | CAP ALUM HYBRID 22UF 20% 50V SMD | 50 V | 280 - Immediate | $204.00 | View Details |
![]() | ![]() | HHXA250ARA101MF80G | CAP ALUMHYB 100UF 20% 25V SMD | 25 V | 823 - Immediate | $224.00 | View Details |
![]() | ![]() | HHXA350ARA680MF80G | CAP ALUM HYBRID 68UF 20% 35V SMD | 35 V | 463 - Immediate | $224.00 | View Details |