TLP3406S Photorelay for Semiconductor Testers

Toshiba launches their photorelays for semiconductor testers in the industry's smallest package

Image of Toshiba's TLP3406S Photorelay for Semiconductor TestersToshiba has launched its TLP3406S, a photorelay in the industry's smallest 2 mm × 1.45 mm (typical), S-VSON4 package. Compared to previous products in a 2.45 mm × 1.45 mm (typical), VSON4 package, this photorelay has an approximately 22.5% smaller mounting area. This can contribute to the development of smaller test boards and also make it possible to increase the number of photorelays on a board to increase density. Since the photorelay can drive large currents of up to 1.5 A, in spite of its small package, it can be used in device power supplies (DPS) that make up the power-supply circuits in various testers. As a further plus point, the high operating temperature rating has been enhanced from 85°C to 110°C. Typical applications are in automatic test equipment (ATE), semiconductor testers (memory, SoC, and LSI), and probe cards.

Features
  • Offers the industry's smallest package with the super-small, S-VSON4 package (reducing the mounting area by about 22.5% compared with the existing VSON package)
  • OFF-state output terminal voltage rating: VOFF = 30 V (min.)
  • ON-state current rating: ION = 1.5 A (max.)
  • ON-state current rating (pulsed): IONP = 4.5 A (max.) 
  • ON-state resistance: RON = 0.2 Ω (max.)
  • Terminal capacitance: COFF 120 pF (typ.)
  • OFF-state current: IOFF = 1 nA (max.)

TLP3406S Photorelay for Semiconductor Testers

ImageManufacturer Part NumberDescriptionCircuitAvailable QuantityPriceView Details
SSR RELAY SPST-NO 1.5A 0-30VTLP3406S(TP,ESSR RELAY SPST-NO 1.5A 0-30VSPST-NO (1 Form A)0 - Immediate$867.00View Details
Published: 2016-11-15