Linear and Logic Solutions

Texas Instruments offers a complete, broad portfolio of products, including registers, buffers, switches, drivers, gates, comparators, flip flops, and voltage translation. TI linear and logic solutions deliver application flexibility, higher performance, and design longevity.

Little Logic

Little Logic devices from Texas Instruments (TI) are the pieces that help complete the design puzzle and win in today’s marketplace.

  • Smaller pieces, faster time-to-market
  • Many pieces, one-stop selection
  • Every Piece, Every Time
  • Better Pieces, customer centric

SN74AUP1G06DRYR

Low-Power Single Inverter Buffer/Driver with Open-Drain Outputs

Click for more information.
SN74AUP1G06DRYR Product Page

SN74AUP1G07DRYR

Low-Power Single Buffer/Driver with Open-Drain Outputs

Click for more information.
SN74AUP1G07DRYR Product Page

SN74AUP1G80DRYR

Low-Power Single Postitive-Edge-Triggered D-Type Flip-Flop

Click for more information.
SN74AUP1G80DRYR Product Page

SN74AUP1G00DSFR

Low-Power Single Two-Input Positive-NAND Gate

Click for more information.
SN74AUP1G00DSFR Product Page

SN74AUP1G02DSFR

Low-Power Single 2-Input Positive-NOR Gate

Click for more information.
SN74AUP1G02DSFR Product Page

SN74AUP1G07DSFR

Low-Power Single Buffer/Driver with Open-Drain Outputs

Click for more information.
SN74AUP1G07DSFR Product Page

SN74AUP1G32

Low-Power Single 2-Input Positive-OR Gate

Click for more information.
SN74AUP1G32 Product Page

SN74AUP1G74

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop

Click for more information.
SN74AUP1G74 Product Page

SN74AUP1G79

Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop

Click for more information.
SN74AUP1G79 Product Page

SN74LVC1G04

Single Inverter

Click for more information.
SN74LVC1G04 Product Page

SN74LVC1G07

Single Buffer/Driver With Open-Drain Output

Click for more information.
SN74LVC1G07 Product Page

SN74LVC1G08

Single 2-Input Positive-AND Gate

Click for more information.
SN74LVC1G08 Product Page

SN74LVC1G14

Single Schmitt-Trigger Inverter

Click for more information.
SN74LVC1G14 Product Page

SN74LVC1G17

Single Schmitt-Trigger Buffer

Click for more information.
SN74LVC1G17 Product Page

SN74LVC1G32

Single 2-Input Positive-OR Gate

Click for more information.
SN74LVC1G32 Product Page

SN74LVC1G123

Single Retriggerable Monostable Multivibrator with Schmitt-Trigger Inputs

Click for more information.
SN74LVC1G123 Product Page

SN74LVC1G125

Single Bus Buffer Gate With 3-State Outputs

Click for more information.
SN74LVC1G125 Product Page

SN74LVC1G332

Single 3-Input Positive-OR Gate

Click for more information.
SN74LVC1G332 Product Page

SN74LVC2G08

Dual 2-Input Positive-AND Gate

Click for more information.
SN74LVC2G08 Product Page

Logic

As the world leader in logic, Texas Instruments (TI) offers a full spectrum of logic functions and technologies ranging from the mature bipolar and bipolar complementary metal-oxide semiconductor (BiCMOS) families to the latest advanced CMOS families. TI offers process technologies with the logic performance and features needed in today’s electronic markets while maintaining support for traditional logic products. TI’s product offerings include the following process technologies or device families:

  • AC, ACT, AHC, AHCT, ALVC, AUC, AUP, AVC, FCT, HC, HCT, LV-A, LV-AT, LVC, TVC
  • ABT, ABTE, ALB, ALVT, BCT, HSTL, LVT
  • BTA, CB3Q, CB3T, CBT, CBT-C, CBTLV, FB, FIFOs, GTL, GTLP, JTAG, I2C, VME
  • ALS, AS, F, LS, S, TTL

SN74LVC00ARGYR

Quadruple 2-Input Positive-NAND Gate

Click for more information.
SN74LVC00A Product Page

SN74LVC06ARGYR

Hex Inverter Buffers/Drivers With Open-Drain Outputs

Click for more information.
SN74LVC06A Product Page

SN74LVC08ARGYR

Quadruple 2-Input Positive-AND Gate

Click for more information.
SN74LVC08A Product Page

TS3L110

Quad SPDT High-Bandwidth 10/100 Base-T Lan Switch Differential 8 to 4 Multiplexer/Demultiplexer

Click for more information.
TS3L110 Product Page

CD4011B

CMOS Quad 2-Input NAND Gate

Click for more information.
CD4011B Product Page

CD4013B

CMOS Dual D-Type Flip Flop

Click for more information.
CD4013B Product Page

CD4017B

CMOS Decade Counter with 10 Decoded Outputs

Click for more information.
CD4017B Product Page

CD4049UB

CMOS Hex Inverting Buffer/Converter

Click for more information.
CD4049UB Product Page

CD4051B

CMOS Single 8-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion

Click for more information.
CD4051B Product Page

CD4060B

CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator

Click for more information.
CD4060B Product Page

CD4066B

CMOS Quad Bilateral Switch

Click for more information.
CD4066B Product Page

CD4093B

CMOS Quad 2-Input NAND Schmitt Triggers

Click for more information.
CD4093B Product Page

CD74HC154

High Speed CMOS Logic 4-to-16 Line Decoder/Demultiplexer

Click for more information.
CD74HC154 Product Page

SN7400

Quad 2-input positive-NAND gates

Click for more information.
SN7400 Product Page

SN7404

Hex inverters

Click for more information.
SN7404 Product Page

SN74HC14

Hex Schmitt-Trigger Inverters

Click for more information.
SN74HC14 Product Page

SN74LS00

Quad 2-input positive-NAND gates

Click for more information.
SN74LS00 Product Page

SN74LS04

Hex inverters

Click for more information.
SN74LS04 Product Page

SN74LS08

Quadruple 2-Input Positive-AND Gates

Click for more information.
SN74LS08 Product Page

SN74CB3Q16211

24-Bit FET 2.5-V/3.3-V Low-Voltage High-Bandwidth Bus Switch

Click for more information.
SN74CB3Q16211 Product Page

SN74LVC138A

3-Line To 8-Line decoder/Demultiplexer

Click for more information.
SN74LVC138A Product Page

Standard Linear

TI’s products dedicated to the analog market are multimarket, general purpose products including signal conditioning circuits, power management, interface products and data converters. TI has developed the industry’s largest selection of low-power and low-voltage analog parts with features designed to satisfy an extensive range of applications. TI Standard Linear products offer:

  • Small packaging
  • High Performance
  • Extensive Capacity
  • Application Support

LMV339

Quad General Purpose Low-Voltage Comparators

Click for more information.
LMV339 Product Page

LMV393

Dual General Purpose Low-Voltage Comparator

Click for more information.
LMV393 Product Page

LMV331

Single General Purpose Low-Voltage Comparator

Click for more information.
LMV331 Product Page

LM311

Differential Comparator With Strobes

Click for more information.
LM311 Product Page

LM358

Dual Operational Amplifiers

Click for more information.
LM358 Product Page

LM4040A25

2.5-V Precision Micropower Shunt Voltage Reference, 0.1% accuracy

Click for more information.
LM4040A25 Product Page

LT1013

Dual Precision Operational Amplifier

Click for more information.
LT1013 Product Page

NE5532

Dual Low-Noise High-Speed Audio Operational Amplifier

Click for more information.
NE5532 Product Page

RC4558

Dual General-Purpose Operational Amplifier

Click for more information.
RC4558 Product Page

TL431

Adjustable Precision Shunt Regulator

Click for more information.
TL431 Product Page

TL072

Dual Low-Noise JFET-Input General-Purpose Operational Amplifier

Click for more information.
TL072 Product Page

TL074

Quad Low-Noise JFET-Input General-Purpose Operational Amplifier

Click for more information.
TL074 Product Page

TL084

JFET-Input Operational Amplifier

Click for more information.
TL084 Product Page

UA741

General-Purpose Operational Amplifier

Click for more information.
UA741 Product Page

L293D

Quadruple Half-H Drivers

Click for more information.
L293D Product Page

LMV321

Single Low-Voltage Rail-to-Rail Output Operational Amplifier

Click for more information.
LMV321 Product Page

MAX232

Dual EIA-232 Driver/Receiver

Click for more information.
MAX232 Product Page

OP07C

Low-Offset Voltage Operational Amplifier

Click for more information.
OP07C Product Page

ESD/EMI

System-level electrostatic discharge (ESD) protection has become very important in today’s world as devices become portable, contain multiple interface connectors, have touchscreens and are continually exposed to the external world. It only takes one ESD strike to permanently damage a product, making ESD protection a critical component of system design. Electromagnetic interference (EMI) is another challenge often faced in system design. EMI is a radio frequency (RF) (800 MHz to 2 GHz) disturbance that affects an electrical circuit due to electromagnetic conduction from an external source. Texas Instruments produces both ESD and EMI devices with solutions that protect the majority of external connections to the outside world.

TPD4E001

Low-Capacitance 4-Channel +/-15-kV ESD Protection Array

Click for more information.
TPD4E001Product Page

TPD4S014

A Complete Single-chip Solution for USB Charger Port Protection

Click for more information.
TPD4S014 Product Page

TPD4E001

Low-Capacitance 4-Channel +/-15-kV ESD Protection Array for High-Speed Data Interfaces

Click for more information.
TPD4E001 Product Page

TPD8E003

8-Channel ESD Array For Portable Space-Saving Applications

Click for more information.
TPD8E003 Product Page

TPD7S019

7-Channel Integrated ESD Solution For VGA Port With Integrated Level Shifter

Click for more information.
TPD7S019 Product Page

TPD2S017

2-Channel Ultra Low Clamp Voltage ESD Solution with Series-Resistor Isolation

Click for more information.
TPD2S017 Product Page

TPD12S015A

HDMI Companion Chip w/ Step-up DC-DC, I2C Level Shifter & High-speed ESD Clamps for Portable Apps

Click for more information.
TPD12S015A Product Page

TPD1E10B09

Single Channel ESD Protection in 0402 package with 10pF Capacitance and 9V Breakdown

Click for more information.
TPD1E10B09 Product Page

TPD1E10B06

Single Channel ESD in 0402 package with 10pF Capacitance and 6V Breakdown

Click for more information.
TPD1E10B06 Product Page

Analog Switches

Today’s competitive environment creates a constant need for higher performance. One common method to optimize system performance involves the use of FET switches or signal switches to provide a high-speed bidirectional bus interface between DSPs, CPUs, industry standard buses, memory and peripherals. Texas Instruments signal switch product portfolio consists of digital switches, analog switches and specialty switches that provide high-performance low-power replacements for standard bus-interface devices when signal buffering is not required.

 

Analog Switches

TS3DDR3812

12-Channel, 1:2 MUX/DEMUX Switch for High Speed Applications

Click for more information.
TS3DDR3812 Product Page

TS5USBA224

USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability

Click for more information.
TS5USBA224 Product Page

TS5A22362

0.65-Ohm Dual SPDT Analog Switch With Negative Rail Capability

Click for more information.
TS5A22362 Product Page

TS3USB221

High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable

Click for more information.
TS3USB221 Product Page

TS3USB30

High-Speed USB 2.0 (480 Mbps) 1:2 Multiplexer/Demultiplexer Switch With Single Enable

Click for more information.
TS3USB30 Product Page

TS5A23159

1-Ohm Dual SPDT Analog Switch 5 V/3.3 V 2-Channel 2:1 Multiplexer/Demultiplexer

Click for more information.
TS5A23159 Product Page

TS5USBA224

USB 2.0 High-Speed (480Mbps) and Audio Switches with Negative Signal Capability

Click for more information.
TS5USBA224 Product Page

TSU6111

Dual SP2T Micro-USB Switch With Integrated Impedance and Charger Detection

Click for more information.
TSU6111 Product Page

TS3A24159

0.3 Ohm Dual SPDT Analog Switch Dual-Channel 2:1 Multiplexer/Demultiplexer

Click for more information.
TS3A24159 Product Page

Load Switches

TI's TPS229xx family of integrated load switches provides an easy solution to optimize the power consumption in a system by reducing the current leakages. These load switches are specially designed as a solution to the challenges that portable power management designers are facing. They integrate all the main features of a discrete load switch on a single die, providing maximum performance and flexibility to the end-user. Using integrated load switches is an easy way to implement a distributed power management architecture and to power down applications when they are not being used.

TPS22946

Ultra-Low Power, Low Input Voltage, Current Limited Load Switch

Click for more information.
TPS22946 Product Page

TPS22941

Low-Input Voltage 40mA Current Limited Load Switch with Shut-Off and Auto-Restart Features

Click for more information.
TPS22941 Product Page

TPS22904

Ultra-Small Low-Input-Voltage Low rON Load Switch with Quick Output Discharge

Click for more information.
TPS22904 Product Page

TPS22929D

Low Input Voltage, 1.8A Single Channel Load Switch with Controlled Turn-On

Click for more information.
TPS22929D Product Page

TPS22913C

Ultra-Small, Low rON, 2A Single Channel Load Switch with Controlled Turn-On

Click for more information.
TPS22913C  Product Page

TPS22912C

Low Input Voltage, 2A Single Channel Load Switch with Controlled Turn-On

Click for more information.
TPS22912C Product Page

TPS22910A

Ultra-Small, Low rON, 2A Single Channel Load Switch with Controlled Turn-On

Click for more information.
TPS22910A Product Page

I2C

As circuits become more complex with many peripheral connections, a method is needed to simplify designs and reduce costs. By limiting the number of printed circuit board (PCB) traces and lowering general purpose input and output (GPIO) usage on the microprocessor, the I2C bus met this requirement. Texas Instruments I/O expanders, multiplexers, buffers and repeaters can help system designers achieve effective subsystem communications and interfacing using proven I²C devices. The inter-integrated circuit I²C bus consists of two active wires; the bidirectional serial data (SDA) line and the bidirectional serial clock (SCL) line. TI's I²C portfolio includes TCA, PCA, and PCF technologies.

TCA5405

Low Voltage 5-Bit Self-Timed, Single-Wire Output Expander

Click for more information.
TCA5405 Product Page

TCA6416A

Low-Voltage 16-Bit I2C and SMBus I/O Expander

Click for more information.
TCA6416A Product Page

PCA9306

Dual Bi-Directional I2C-Bus and SMBus Voltage Level-Translator

Click for more information.
PCA9306 Product Page

TCA6408A

Low-Voltage 8-Bit I2C and SMBus I/O Expander

Click for more information.
TCA6408A Product Page

TCA6424A

Low-Voltage 24-Bit I2C and SMBus I/O Expander

Click for more information.
TCA6424A Product Page

TCA6507

Low-Voltage 7-Bit I2C and SMBus LED Driver With Intensity Control and Shutdown

Click for more information.
TCA6507 Product Page

TCA9555

Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers

Click for more information.
TCA9555 Product Page

TCA7408

Low-voltage 8-bit I2C I/O Expander with Interrupt Output Reset I/O Direction Registers

Click for more information.
TCA7408 Product Page

TCA9509

Level Translating I2C Bus Repeater

Click for more information.
TCA9509 Product Page

Translators

The ability to mix, match and support the simultaneous use of different operating supply voltage levels on the same circuit board has led to the need for voltage-level translation. Voltage-level translators or level-shifters address the challenges posed by simultaneous use of different supply-voltage levels on the same circuit board. Texas Instruments offers the industry's broadest level-translation portfolio to meet all your level shifter needs.

TXS4555

A complete SIM Card Solution for Interfacing Wireless Baseband Processors

Click for more information.
TXS4555 Product Page

TXS0102

2-Bit Bidirectional Voltage-Level Translator for Open-Drain Application

Click for more information.
TXS0102 Product Page

TXB0104

4-Bit Bidirectional Voltage-Level Translator with Auto Direction Sensing and +/-15 kV ESD Protect

Click for more information.
TXB0104 Product Page

TXS0104E

4-Bit Bidirectional Voltage-Level Translator for Open-Drain Applications

Click for more information.
TXS0104E Product Page

SN74LVC1T45

Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs

Click for more information.
SN74LVC1T45 Product Page

SN74AVC2T45

Dual-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs

Click for more information.
SN74AVC2T45 Product Page

SN74AUP1T97

Single-Supply Voltage Translator

Click for more information.
SN74AUP1T97 Product Page

TXB0304

4-bit Bidirectional Auto-direction Sensing Translator with Fully Symmetric 0.9V to 3.6V Range

Click for more information.
TXB0304 Product Page