M12 PG Clamp Series

TE Connectivity AMP features their M12 cable connector series with 360° EMI/RFI shielding and machined crimp contacts

Image of TE Connectivity AMP's  M12 PG Clamp SeriesTE Connectivity AMP introduces a comprehensive range of M12 rail connectors for field assembly. With 360° EMI/RFI shielding, the M12 receptacle connectors have fully shielded housings and are pre-assembled for ease of use. TE’s M12 rail PG clamp series consists of both male and female connectors with D4, A5, and A8 coding. The flange system, with shielding disc and flange, along with its full metal housing, provides secure 360° EMI/RFI shielding. It also provides a safe cable shield transfer-to-the-device solution without risk of interruption caused by vibration or shock.

Features and Benefits
  • Save space with the smallest field assembled M12 connector on the market
  • Achieve quick and easy assembly due to low number of components
  • Secure 360° EMI/RFI shielding with flange technology and full metal housing
  • Enable applications in ruggedized systems with IP67 waterproofing
  • Attain successful assembly in tight restrictive spaces with the smallest field assembled M12 connector on the market
  • Accommodate large cable diameter range from 4 mm to 9 mm allowing for a large number of cables to be used with just one connector
Applications
  • Rail data networks
  • Rail sensor networks
  • Rail rain door control systems
  • Rail HVAC systems
  • Trackside control systems
Markets
  • Rail
  • Industrial

M12 PG Clamp Series Contacts

ImageManufacturer Part NumberDescriptionWire Gauge or Range - AWGWire Gauge or Range - mm²Wire Gauge or Range - CoaxialAvailable QuantityPriceView Details
CONTACT SOCKET 20AWG 1MM CRIMP1-2314103-1CONTACT SOCKET 20AWG 1MM CRIMP20 AWG--575 - Immediate$2,052.00View Details
CONTACT SOCKET 22AWG 1MM CRIMP1-2314103-2CONTACT SOCKET 22AWG 1MM CRIMP22 AWG--48 - Immediate$2,052.00View Details
CONTACT SOCKET 22AWG 0.8MM CRIMP1-2314101-1CONTACT SOCKET 22AWG 0.8MM CRIMP22 AWG--517 - Immediate$2,831.00View Details
CONTACT SOCKET 26AWG 0.8MM CRIMP1-2314101-2CONTACT SOCKET 26AWG 0.8MM CRIMP26 AWG--166 - Immediate$2,831.00View Details
CONTACT PIN 20AWG 1MM CRIMP GOLD1-2314102-1CONTACT PIN 20AWG 1MM CRIMP GOLD20 AWG--1128 - Immediate$1,143.00View Details

M12 PG Clamp Series Housings

ImageManufacturer Part NumberDescriptionShell Size - InsertShell Size, MILContact TypeAvailable QuantityPriceView Details
CONN RCPT HSNG MALE 8POS INLINE1-2312547-2CONN RCPT HSNG MALE 8POS INLINEM12-8-Crimp43 - Immediate$28,193.00View Details
CONN RCPT HSNG MALE 4POS INLINE1-2308331-2CONN RCPT HSNG MALE 4POS INLINEM12-4-Crimp44 - Immediate$34,351.00View Details
CONN RCPT HSNG MALE 4POS INLINE1-2308331-1CONN RCPT HSNG MALE 4POS INLINEM12-4-Crimp0 - Immediate$26,773.24View Details
CONN PLUG HSNG FMALE 4POS INLINE1-2308336-2CONN PLUG HSNG FMALE 4POS INLINEM12-4-Crimp41 - Immediate$26,111.00View Details
CONN PLUG HSNG FMALE 8POS INLINE1-2308323-2CONN PLUG HSNG FMALE 8POS INLINEM12-8-Crimp17 - Immediate$32,752.00View Details
Published: 2017-10-04