ASBT-2-4/0-Slim Aluminum Shear Bolt Terminal

TE's ASBT slim is ideally suited for making aluminum or copper cable connections to flat bars or equipment pads

Image of TE Energy & Utilities Aluminum Shear Bolt Terminal The design of TE Connectivity AMP's aluminum shear bolt terminal slim (ASBT-2-4/0-Slim) has been specifically optimized for compatibility with the Raychem cold-shrink termination kits (CSTO-152, CSTI-152, CSTO-282, and CSTI-282). Its slim design makes it simple to slide through the termination for easy and fast installation. Like the other products in the ASBT range, the ASBT slim can accommodate a range from #2 compact to 4/0 kcmil concentric, stranded Class B. The ASBT is ideally suited for making aluminum or copper cable connections to flat bars or equipment pads equipped with 2-hole NEMA spacing. The terminal is manufactured from seamless high-conductivity aluminum designed for heavy-duty utility applications. The bore of the connector body has a uniquely grooved surface to enhance electrical contact and minimize resistance at the interface between the terminal and the conductor. The cable entry area is chamfered inside for easy cable insertion.

Features
  • Ideal for 2-hole NEMA spacing applications
  • Provides long service life under normal operating conditions with reserve capacity for emergency loading conditions
  • Shear bolt terminals are UL listed and CSA certified
Benefits
  • No crimp tooling or dies required for installation
  • Heavy-duty design supported by high-strength tin-plated aluminum body
  • Dual-rated for aluminum and copper conductors
Applications
  • Energy/electrical
  • Rail
  • Industrial

ASBT-2-4/0-Slim Aluminum Shear Bolt Terminal

ImageManufacturer Part NumberDescriptionTerminal StyleLength - OverallWidth - Outer EdgesAvailable QuantityPriceView Details
PACK OF 6 ALUMINUM TERMINAL LUGASBT-2-4/0-SLIMPACK OF 6 ALUMINUM TERMINAL LUGTwo Stud Holes6.600" (167.64mm)1.100" (27.94mm)0 - ImmediateSee Page for PricingView Details
Published: 2020-08-21