VLEU Series Oscillators

Taitien's oscillators offer superior phase noise performance and low G-sensitivity

Image of Taitien's VLEU Series OscillatorsTaitien’s low-phase noise VLEU type is a 9 mm x 14 mm CMOS VCXO that offers superior phase noise performance and low G-sensitivity. Recent process technology improvements have allowed Taitien to manufacturer this VCXO using a high frequency, HighQ, SMD crystal, that holds all-inclusive stability of ±25 ppm over 10 years. By utilizing a miniature crystal blank and Taitien’ s proprietary package construction, the VLEU offers excellent G-sensitivity of 1.5 ppb/g typical. The VLEU is an ideal solution for clock recovering and jitter attenuating circuits.

Features
  • Ultra-low phase noise floor of -170 dBc/Hz max at 1 MHz
  • Standard frequencies include 100 MHz, 122.88 MHz, and 125 MHz
  • Frequency stability of ±25 ppm over standard operating temperature range of -40°C to +85°C even with 10 years aging
  • Low G-sensitivity of 1.5 ppb/g at 100 Mhz
  • Low profile at 3.6 mm in a compact 9 mm x 14 mm package
  • Very efficient, requiring low 3.3 V input voltage and consuming only 30 mA of current
Applications
  • Network equipment
  • Base stations
  • Storage area networks
  • Test and instrumentation equipment
  • Video

VLEU Series Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSC VCXCO 125MHZ 3.3V CMOS SMDVLEUWLJTNF-125.000000OSC VCXCO 125MHZ 3.3V CMOS SMD42 - Immediate$9,265.00View Details
OSC VCXO 122.88MHZ 3.3V CMOS SMDVLEUWLJTNF-122.880000OSC VCXO 122.88MHZ 3.3V CMOS SMD91 - Immediate$7,063.00View Details
XTAL OSC VCXO 100.0000MHZ CMOSVLEUWLJTNF-100.000000XTAL OSC VCXO 100.0000MHZ CMOS774 - Immediate$6,456.00View Details
Published: 2021-03-31