TL Type Ultra-High-Precision, High-Temperature 5032 VCTCXO
Taitien's TL type is a high-precision and high-temperature 5.0 mm x 3.2 mm SMD voltage controlled temperature compensated crystal oscillator
Taitien’s TL type is an ultra-high precision VCTCXO in a 5032 package designed for Stratum III, signal synchronization, and IEEE 1588 applications. Through the use of analog temperature compensation, the TL type is capable of holding ±100 ppb over -40°C to +85°C or ±200 ppb over -40°C to +125°C. This makes the TL type ideal for applications such as high-speed networking equipment used in data center environments and wireless networks used in rugged environments. The TL delivers stable signal transmission and excellent signal quality. It is available with either 2.5 V or 3.3 V input options and offers either CMOS or clipped sine wave output.
- Package size: 5.0 mm x 3.2 mm x 1.85 mm
- Frequency range: 10 MHz to 52 MHz
- Stocking frequencies: 10 MHz, 20 MHz, 25 MHz, and 40 MHz
- Supply voltage: 2.5 V or 3.3 V
- Output: CMOS or clipped sine wave
- Quality: Stratum III compliant
- RoHS compliant
- Frequency stability options
- ±0.1 ppm @ -40°C to +85°C
- ±0.2 ppm @ -40°C to +125°C
- High-speed networking equipment
- Cellular base stations
- Satellite communication
- Precision GPS systems
- Microwave communication
TL Type Ultra-High-Precision, High-Temperature 5032 VCTCXO
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLEARKJATF-10.000000 | XTAL OSC VCTCXO 10MHZ CMOS | 0 - Immediate | $5,552.85 | View Details |
![]() | ![]() | TLEAMLJATF-10.000000 | XTAL OSC VCTCXO 10MHZ CMOS | 0 - Immediate | $7,527.00 | View Details |
![]() | ![]() | TLETKLJATF-40.000000 | XTAL OSC TCXO 40MHZ CMOS | 0 - Immediate | $5,446.00 | View Details |
![]() | ![]() | TLEARKJATF-20.000000 | XTAL OSC VCTCXO 20MHZ CMOS | 0 - Immediate | $5,552.85 | View Details |
![]() | ![]() | TLEAMLJATF-20.000000 | XTAL OSC VCTCXO 20MHZ CMOS | 20 - Immediate | $7,527.00 | View Details |
![]() | ![]() | TLEAMLJATF-25.000000 | XTAL OSC VCTCXO 25MHZ CMOS | 0 - Immediate | $6,033.55 | View Details |