OB-U Type Low-Jitter Oscillator
Taitien's OB-U type low-jitter oscillator features high-frequency capability, tight stabilities, low jitter, and low power consumption
Taitien’s OB-U type oscillator for high-speed networking environments offers ultra-low RMS phase jitter of 50 fs (typical) and 100 fs (maximum) to ensure unparalleled signal stability. The oscillator is critical for clocking 800 Gbps high data rate optical modules used for PAM4 signal modulation within coherent networks. Its key features include high-frequency capability of up to 220 MHz, tight stabilities, low jitter, and low power consumption. Taitien’s OB-U type is packaged in a 2.5 mm x 2.0 mm form factor and selectable with either LVPECL, LVDS, or HCSL outputs. Frequency stabilities options include ±25 ppm over -40°C to +85°C or ±50 ppm over -40°C to +125°C.
- 2.5 mm x 2.0 mm ceramic, hermetically sealed package
- Ultra-low integrated phase jitter of 50 fs (typical) and 100 fs (maximum) from 12 kHz to 20 MHz, tested at 156.25 MHz
- Frequency range: 100 MHz to 220 MHz
- Low current consumption of 25 mA to 65 mA max, depending on output type
- Excellent stability over temperature options of ±25 ppm at -45°C to +85°C or ±50 ppm at -40°C to +125°C
- Multiple options for differential signal output: LVPECL, LVDS, or HCSL
- Operation supply voltage options: 1.8 V, 2.5 V, and 3.3 V
- RoHS compliant
- High-speed 400 Gbps and 800 Gbps optical transceiver modules
- High-speed A/D, D/A converters
- Testing and instrument equipment
- Silicon photonics
- Coherent optical modules
- Industrial networking equipment
- FPGA clock sources
- Fiber channel
OB-U Type Low-Jitter Oscillator
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | OBEWDLVTNY-125.000000 | XTAL OSC XO 125 MHZ 3.3V LVDS | 47 - Immediate | $1,019.00 | View Details |
![]() | ![]() | OBEWDJVTNY-156.250000 | XTAL OSC XO 156.25 MHZ 3.3V LVDS | 85 - Immediate | $1,019.00 | View Details |
![]() | ![]() | OBEWDLVTNY-100.000000 | XTAL OSC XO 100 MHZ 3.3V LVDS | 0 - Immediate | $1,019.00 | View Details |
![]() | ![]() | OBKWDJVTNY-156.250000 | XTAL OSC XO 156.25 MHZ 1.8V LVDS | 86 - Immediate | $1,019.00 | View Details |
![]() | ![]() | OBKWDLVTNY-100.000000 | XTAL OSC XO 100 MHZ 1.8V LVDS | 51 - Immediate | $1,019.00 | View Details |