XC21M4/XC22M4/XC53M4/XC75M4 Series Quartz Crystals

SUZHOU HANGJING's quartz crystals are ideal for wireless LAN, mobile communication, and Bluetooth® applications

Image of Suzhou Hangjing's XC21M4/XC22M4/XC53M4/XC75M4 Series Quartz CrystalsSUZHOU HANGJING's XC21M4 series quartz crystals are a robust solution in automotive-grade crystal applications. The XC22M4, XC53M4, and XC75M4 series quartz crystals offer a powerful solution in tight tolerances and stabilities over temperature range applications.

The XC21M4 series of packaged crystals have a footprint of 2.00 mm x 1.60 mm and a height of 0.45 mm. They are available in fundamental mode frequencies from 20 MHz to 60 MHz. The XC22M4 series of packaged crystals have a footprint of 2.55 mm x 2.05 mm and a height of 0.60 mm. They are available in fundamental mode frequencies from 8 MHz to 55 MHz. The XC21M4 and XC22M4 series are fully RoHS compliant and delivered on 8 mm tape-and-reel with 3,000 pieces per reel.

The XC53M4 series of packaged crystals have a footprint of 5.00 mm x 3.20 mm and a height of 1.00 mm. They are available in fundamental mode frequencies from 8 MHz to 55 MHz. The XC75M4 series of packaged crystals have a footprint of 7.00 mm x 5.00 mm and a height of 1.60 mm. They are available in fundamental mode frequencies from 6 MHz to 100 MHz. The XC53M4 and XC75M4 series are fully RoHS compliant and delivered on 8 mm tape-and-reel with 1,000 pieces per reel.

Features
  • Dimensions
    • XC21M4: Ultra-miniature unit, 2.00 mm x 1.60 mm x 0.45 mm with four pads
    • XC22M4: 2.55 mm x 2.05 mm x 0.60 mm with four pads
    • XC53M4: 5.00 mm x 3.20 mm x 1.00 mm with four pads
    • XC75M4: 7.00 mm x 5.00 mm x 1.60 mm with four pads
  • Tolerance at +25°C: ±10 ppm to ±50 ppm
  • Stability over operating temperature: ±10 ppm to ±150 ppm
  • Load capacitance: 6 pF to 32 pF or series
  • Operating temperature range: -20°C to +70°C, -30°C to +85°C, and other options available
  • Frequency range:
    • XC21M4: 20 MHZ to 60 MHz
    • XC22M4: 12 MHZ to 60 MHz
    • XC53M4 and XC75M4: 6 MHZ to 100 MHz
  • XC21M4 and XC22M4 are available on 3k piece reels
  • XC53M4 and XC75M4 are available on 1k piece reels
  • RoHS compliant, lead-free, and halogen-free
Applications
  • Wireless LAN
  • Mobile communications
  • Bluetooth
  • Handheld equipment
Published: 2023-03-28