1105H Series Chip Type Infrared LED

Stanley’s 1105H series infrared LED is a special LED utilizing Stanley’s special in-house lens technology with one of the industry’s highest output powers from a mid-power LED

Image of Stanley's 1105H Series Chip Type Infrared LED Stanley's JGN1105H is a very compact LED package of 2.5 mm x 1.6 mm x 1.85 mm that emits infrared light of 850 nm. Even with such a small surface mount package, the device has the ability to generate high power of 50 mW at 50 mA, 100 mW/sr at 100 mA at a narrow 30° spatial distribution which are higher than a PLCC and through-hole type LEDs.

Features
  • Use of Stanley's in-house lens allowing for very narrow spatial distribution
  • Improved maximum rating due to heat dissipation structure
  • Compact for increased design space
Applications
  • Security cameras
  • Smoke detectors
  • Biometric sensors
  • Touch panels
  • Smart home sensors

1105H Series LED

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LEDJGN1105H-TRLED3675 - Immediate$155.00View Details
Published: 2017-09-14