Si5332 Low-Jitter Clock Generators
The Si5332 Any-Frequency clock generator provides the highest level of integration available, enabling complete clock tree consolidation in 10/25/100G data center, communications, and industrial applications. With an output frequency range of up to 333.33 MHz, the device features jitter performance of 190 fs TYP, low power consumption (<300 mA for 6 outputs), and is offered in 6/8/12-output options.