Modular Connector System

Rosenberger's system covers the whole frequency range from DC to 50 GHz

Image of Rosenberger's Modular Connector SystemRosenberger offers a wide range of PCB connectors which are tailored to the high demands of industrial test applications. The product range includes many common standard RF series such as SMP, WSMP, Mini-SMP, SMA, QMA, SMB, MCX, or Mini-Coax, but also innovative coaxial series such as P-SMP, Longwipe-SMP, FMC, or Micro-RF.

For specific test and measurement applications, Rosenberger develops and produces modular connector systems for DC frequencies up to 50 GHz. The modular connector system improves existing solutions and fulfills the increasing requirements of test and measurement industries to cover the whole frequency range from DC to 50 GHz, with only one part of the PCB contact needing to be processed. This product offers the opportunity to choose between the best-known IEC interfaces and use them on a PCB interchangeably to enable a wide range of applications.

Features
  • One PCB contact for various female connector heads
  • Connector heads can be easily changed
  • Different connector heads for different frequency ranges
  • Casted center conductor
  • Robust against multiple solder cycles
  • Low profile
  • Both sides of the PCB can be processed (apply solder paste)
  • Service-friendly
  • Locking screws with Tuflok
Applications
  • High volume industrial production of high-end PCB up to 50 GHz
  • Applications with different interfaces on one board
Published: 2019-11-11