RBBA3000 Series DC/DC Converter
RECOM's high-power DC/DC converters feature a 96% efficiency rating
RECOM's RBBA3000 series comes in a half-brick package, is capable of 3000 W, and is highly efficient with a rating of 96%. It possesses a wide operating temperature range of -40°C to +85°C without derating. The converters also feature trimmable output voltages and current. It can be used as a standalone or as a pair for increased amperage.
These modules are ideal for higher voltage battery power conversion, electric vehicles, or battery voltage stabilizers.
- Operating temperature range: -40°C to +85°C
- Non-isolated 50 A buck/boost converter
- Trimmable output voltage and current
- Half-brick case
- Efficiency up to 96%
- 3000 W
- High-voltage battery power conversion
- Electric vehicles
- Battery voltage stabilizers
- High-power laboratory supplies
RBBA3000 Series DC/DC Converter
| Image | Manufacturer Part Number | Description | Number of Outputs | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RBBA3000-50 | DC DC CONVERTER 0-60V 3000W | 1 | 139 - Immediate | $57,506.00 | View Details |