LYTSwitch™-7 LED Driver IC
Power Integrations' LYTSwitch-7 phase-cut dimmable single-stage LED driver IC with combined PFC and constant current output for buck topology
Power Integrations' LYTSwitch-7 family is ideal for single-stage, high PF, constant current LED dimmable applications. The family incorporates a high-voltage MOSFET with a variable on-time CrM controller. Extensive protection features with minimum external components provide industry leading power density and functionality. The CrM operation results in low turn-on losses and reduces cost of output diode (slower reverse recovery). LYTSwitch-7 devices are suitable for applications from 4 W to 22 W. LYTSwitch-7 peak current mode operation is suitable for TRIAC applications without the need of an active bleeder.
- Single-stage PFC+ accurate CC output
- ±3% CC regulation in single line input voltage applications
- Power factor >0.9
- High efficiency <85%
- Dimming highlights
- Fast turn-on (<500 ms)
- Low pop-on
- Better than 10:1 dimming ratio
- Highest reliability
- Industries lowest component count dimming solution
- Comprehensive protection features with auto-restart
- Advanced thermal control
Applications
- Indoor commercial and residential lighting
LYTSwitch-7
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | LYT7503D | IC LED DRIVER OFFL TRIAC 8SO | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | LYT7504D | IC LED DRIVER OFFL TRIAC 8SO | 0 - Immediate | See Page for Pricing | View Details |