UNO Power Supplies With Push-In Technology
Phoenix Contact UNO power supplies with push-in technology are ideal for industrial applications
Phoenix Contact UNO second-generation power supplies offer lower wattage options and terminals with push-in technology, providing quick and easy installation. Smaller devices offer more space in the cabinet, and the power supplies provide adjustable voltage. They have a 5-year standard warranty and a lifetime limited warranty (LLW) option. The DC output is EMC-optimized, which is relevant for loads with communication via cable or radio, modulated on the 24 V.
- Saves up to 36% of the space in the cabinet
- Saves energy with up to 95% efficiency
- Secure 1-AC applications up to 277 VAC / 250 VDC
- Process control equipment for Hazardous Locations (T4), Class I Division 2, Groups A, B, C, and D
- Extends the lifetime of all devices nearby
- Optimized EMC behavior
- Toolless installation with push-in connection
- No torque required during installation
- Vibration safe with 5g
UNO Power Supplies With Push-In Technology
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1399932 | Power Supplier,Batteries & Cond | 0 - Immediate | $6,968.00 | View Details |
![]() | ![]() | 1399933 | Power Supplier,Batteries & Cond | 0 - Immediate | $7,988.00 | View Details |
![]() | ![]() | 1399940 | Power Supplier,Batteries & Cond | 13 - Immediate | $11,654.00 | View Details |
![]() | ![]() | 1399935 | Power Supplier,Batteries & Cond | 0 - Immediate | $7,431.00 | View Details |