A16 and A22 Series Pushbuttons Selector Switches and Pilot Lights

Redesigned to take advantage of ultra-bright, energy-saving LEDs to reduce power consumption

Image of Omron Automation and Safety's Pushbuttons, Selector Switches and Pilot LightsEveryone wants to do their part for the environment and reducing power consumption can make a small but notable difference. Omron redesigned lighted pushbuttons, selector switches and indicators to take advantage of ultra-bright, energy-saving LEDs. Currently available on 16 mm models, the new LEDs will be available soon on 22 mm models.

Bright, Evenly Lit Colors - Design your control panels with Omron’s ultra-bright switches for appealing aesthetics and rich color evenly distributed across the lighted surface. Compared to Omron’s previous LEDs, switches that use the new lamp are a full 20% brighter, which improves visibility for operators.

How Big is the Energy Savings? - Depending on the lamp voltage and color, Omron has reduced the current consumption by 20% to 73%. The milliamps saved add up to a fair energy savings over the years of operation as well as increased LED lifetime.

Eliminate Wiring Errors - The 12 V and 24 V switches now accept both AC and DC voltages. Non-polarized terminals are now provided to eliminate polarity errors during wiring. This flexibility also helps reduce inventory costs for panel builders and for customers who buy their machines.

A22 Series Features
  • Finger protection mechanism on switch unit provided as a standard feature
  • Mounted using either open-type (fork-type) or closed-type (round-type) crimp terminals
  • Use 25-diameter ring to install in 25-diameter panel cutouts
  • Wide range of shapes and colors
A16 Series Features
  • Enhanced Brightness
  • Low Current types
  • Non-polarized types
  • Vivid color options including "Pure White"
  • Quick and easy assembly, snap-in switch
  • Wide range of switching capacity from standard to microload
  • Shapes to match your aesthetic requirements: round, square and rectangular
  • High reliability, in standard IP40 and oil resistant IP65 models
  • Short mounting depth, less than 28.5 mm below panel
  • Conforms to EN60947-5-1, IEC60947-5-1

A22 Series

ImageManufacturer Part NumberDescriptionTermination StyleContact Rating @ VoltageAvailable Quantity
CONTACT BLOCK SPST-NC 10A 110VA22-01CONTACT BLOCK SPST-NC 10A 110VScrew Terminal10A @ 110VAC283 - Immediate
266 - Factory Stock
View Details
CONTACT BLOCK DPST-NC 10A 110VA22-02CONTACT BLOCK DPST-NC 10A 110VScrew Terminal10A @ 110VAC151 - ImmediateView Details
CONTROL BOX 1 HOLE EMERGENCY YELA22Z-B101YCONTROL BOX 1 HOLE EMERGENCY YEL142 - Immediate
174 - Factory Stock
View Details
CONTACT BLOCK SPST-NO 10A 110VA22-10CONTACT BLOCK SPST-NO 10A 110VScrew Terminal10A @ 110VAC54 - Immediate
302 - Factory Stock
View Details
ADAPTER RINGA22Z-A30ADAPTER RING28 - ImmediateView Details
FRAME W/LEGEND PLATE STD A22 WHTA22Z-3321FRAME W/LEGEND PLATE STD A22 WHT51 - ImmediateView Details
MOUNTING LATCH FOR A22 SERIESA22-3200MOUNTING LATCH FOR A22 SERIES30 - Immediate
225 - Factory Stock
View Details
CONNECTOR PANEL PASS THRU 7-9MMA22Z-3500-1CONNECTOR PANEL PASS THRU 7-9MM31 - ImmediateView Details
SOCKET LAMP ILLUM W/O XFRMRA22-TNSOCKET LAMP ILLUM W/O XFRMR20 - ImmediateView Details
CONTACT BLOCK SPST-NO 10A 110VA22-10SCONTACT BLOCK SPST-NO 10A 110VScrew Terminal10A @ 110VAC3 - ImmediateView Details

A16 Series

ImageManufacturer Part NumberDescriptionAvailable Quantity
EMERGENCY STOP PLATE 45MM YLWA16Z-5070EMERGENCY STOP PLATE 45MM YLW231 - ImmediateView Details
SWITCH GUARD SQUARE AND ROUNDA16ZA-5050SWITCH GUARD SQUARE AND ROUND137 - Immediate
1 - Factory Stock
View Details
SWITCH PUSHBUTTON SPDT 5A 125VA165-TBM-1SWITCH PUSHBUTTON SPDT 5A 125VSPDTOn-Mom673 - ImmediateView Details
SWITCH PUSHBUTTON DPDT 5A 125VA165L-JRM-24D-2SWITCH PUSHBUTTON DPDT 5A 125VDPDTOn-Mom53 - ImmediateView Details
SWITCH PUSHBUTTON DPDT 5A 125VA165L-TYM-24D-2SWITCH PUSHBUTTON DPDT 5A 125VDPDTOn-Mom36 - ImmediateView Details
LAMP LED 24VDC 16 SERIES GREENA16-24DSGLAMP LED 24VDC 16 SERIES GREEN531 - Immediate
216 - Factory Stock
View Details
LAMP LED 24VDC 16 SERIES REDA16-24DSRLAMP LED 24VDC 16 SERIES RED257 - Immediate
95 - Factory Stock
View Details
SWITCH PUSHBUTTON DPDT 5A 125VA165-JRM-2SWITCH PUSHBUTTON DPDT 5A 125VDPDTOn-Mom192 - ImmediateView Details
SWITCH PUSHBUTTON DPDT 5A 125VA165-TRA-2SWITCH PUSHBUTTON DPDT 5A 125VDPDTOn-On200 - ImmediateView Details
SWITCH PUSHBUTTON DPDT 5A 125VA165L-AAM-24D-2SWITCH PUSHBUTTON DPDT 5A 125VDPDTOn-Mom57 - ImmediateView Details
Published: 2009-02-27