Flat Flexible Cables (FFCs)

Nicomatic FFCs are offered in a wide range and designed for extremely demanding applications

Image of Nicomatic's Flat Flexible CablesNicomatic FFC cables are made with conductive copper that is laminated between two layers of polyester and thermic adhesive to increase life expectancy. With a pitch range of 0.5 mm to 2.54 mm, Nicomatic offers a wide range of cables for board-to-board environments. The FFC cables are soldered directly or mated with ZIF/LIF standard connectors.

Features
  • Standard UL solutions
  • Temperature range: -55°C to +105°C
  • Wide range and specific arrangements: two to 250 arrangements according to the cable type
  • Gold FFC
  • Shielded FFC
  • Impedance controlled FFC
  • Specific options: video cables, variable pitch, bending, laser cut, and other materials
Applications
  • Telecom and datacom
  • Medical
Published: 2024-08-27