MA782 Angle Sensor
Monolithic Power Systems' ultra-small, low-power angle sensor has integrated wake-up angle detection
Monolithic Power Systems' MA782 angle sensor detects the absolute angular position of a permanent magnet (typically a diametrically magnetized cylinder on a rotating shaft). With its power-cycling ability, the sensor is optimized for applications requiring low average power. The timing can be controlled by an on-chip clock or by an external controller. Flags are available for detecting a definable amount of angle change. The MA782 supports a wide range of magnetic field strengths and spatial configurations. Both end-of-shaft and off-axis (side-shaft) mounting configurations are supported. The MA782 features magnetic field strength detection with programmable thresholds to allow the sensing of the magnet position relative to the sensor for functions such as the sensing of axial movements or diagnostics. The on-chip non-volatile memory (NVM) provides storage for configuration parameters including the reference zero-angle position, the power-cycling parameters, the filter window affecting the output resolution, and the magnetic field detection thresholds. The MA782 is available in a 2 mm x 2 mm QFN-14 package.
- 8-bit to 12-bit resolution absolute contactless angle encoder
- Current consumption in idle mode: <0.5 µA
- Current consumption in active mode: 10 mA
- Angle-detect interrupt to wake system
- Magnetic field strength alarm
- Supports on-axis and off-axis operation
- SPI serial interface
- 3.3 V supply
- Operating temperature range: -40°C to +125°C
- Available in a 2 mm x 2 mm QFN-14 package
- BLDC rotor position
- Motor position sensing
MA782 Angle Sensor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MA782GGU-P | ULTRA-SMALL, LOW-POWER ANGLE SEN | 279 - Immediate | $647.00 | View Details |
![]() | ![]() | MA782GGU-Z | ULTRA-SMALL, LOW-POWER ANGLE SEN | 18609 - Immediate | $599.00 | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBMA782-Q-RD-00A | EVALUATION BOARD FOR MA782 | 6 - Immediate | $1,719.00 | View Details |
![]() | ![]() | TBMA782-Q-LT-00A | EVALUATION BOARD FOR MA782 | 1 - Immediate | $1,719.00 | View Details |
![]() | ![]() | MIKROE-5767 | THERMO CLICK MAX31855K | 4 - Immediate | $5,622.00 | View Details |
![]() | ![]() | MIKROE-4971 | ANGLE 8 CLICK | 1 - Immediate | $2,891.00 | View Details |