100 V and 150 V Schottky Barrier Rectifiers
MCC's efficient and compact rectifiers can upgrade automotive and industrial power systems with reliable performance
MCC's SMD110PBQ-TP and SMD115PBQ-TP are 100 V and 150 V automotive single Schottky barrier rectifiers that are ready for demanding applications and boast a 1 A forward current and low power losses in a low-profile SOD-323HE package with a typical height of 0.9 mm.
These devices are fully AEC-Q101 qualified and offer superb thermal management, ensuring reliable performance in harsh environments with a temperature of up to +175°C. As automotive miniaturization expands, MCC's SOD-323 series SBRs provide the efficiency and reliability to ensure exceptional results. Ideal for switched-mode power supplies (SMPS), DC/DC converters, and free-wheeling diodes, these components are proven to perform.
- AEC-Q101-qualified
- Low forward voltage drop
- Low-profile package with 0.9 mm height (typ.)
- Minimal power losses
- Robust package integrity
- Excellent thermal stability
- Operating junction temperature: up to +175°C
- Automotive:
- Power management: DC/DC converters
- Motor control circuits: freewheeling diodes
- Sensitive electronics: polarity protection
- Communication and infotainment: RF systems
- Commercial:
- Efficient power conversion: SMPS
- Enhanced energy savings: LED lighting circuits
- Electronic devices: power supply units
100 V and 150 V Schottky Barrier Rectifiers
| Image | Manufacturer Part Number | Description | Voltage - DC Reverse (Vr) (Max) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SMD110PBQ-TP | DIODE SCHOTTKY 100V 1A SOD323HEB | 100 V | 830 mV @ 1 A | 1 µA @ 100 V | 0 - Immediate | $65.00 | View Details |
![]() | ![]() | SMD115PBQ-TP | DIODE SCHOTTKY 150V 1A SOD323HEB | 150 V | 900 mV @ 1 A | 1 µA @ 150 V | 943 - Immediate | $65.00 | View Details |