LT3094 500 mA Ultra-Low Noise Negative Regulators

Analog Devices' LT3094 are power products for noise sensitive applications including RF, instrumentation, and medical applications

Image of Analog Devices' LT3094 Ultra-Low Noise Negative RegulatorADI’s LT3094 are high-performance, low dropout (LDO) negative linear regulators. These regulators have ultra-low noise and ultra-high PSRR architecture for powering noise-sensitive applications. They easily parallel to further reduce noise, increase output current, and spread heat on a PCB. The LT3094 supplies 500 mA at a typical 235 mV dropout voltage. The operating quiescent current is nominally 2.35 mA and drops to 3 μA in shutdown. The device's wide output voltage range (0 V to -19.5 V) error amplifier operates in unity-gain and provides virtually constant output noise, power supply rejection ratio (PSRR), bandwidth, and load regulation independent of the programmed output voltage.

The additional features include a bipolar enable pin, programmable current limit, fast start-up capability, and programmable power good to indicate output voltage regulation. These regulators incorporate a tracking function to control an upstream supply to maintain a constant voltage across the LT3094 to minimize power dissipation and optimize PSRR.

The LT3094 is stable with a minimum 10 μF ceramic output capacitor. The built-in protection includes internal current limit with foldback and thermal limit with hysteresis. These regulators are available in MSOP and DFN packages. They are the ideal regulator for noise sensitive applications found in RF, instrumentation, and medical applications.

Typical Applications

Image of Analog Devices' LT3094 Typical Application Graph

Image of Analog Devices' LT3094 Power Supply Ripple Rejection Graph

Features
  • Input voltage range: -1.8 V to -20 V
  • Output current: 500 mA
  • Ultra-low RMS noise: 0.8 µVRMS (10 Hz to 100 kHz)
  • Ultra-low spot noise: 2.2 nV/√Hz at 10 kHz
  • Ultra-high PSRR: 74 dB at 1 MHz
  • Single capacitor improves noise and PSRR
  • 100 µA SET-pin current: ±1% initial accuracy
  • Single resistor programs output voltage
  • Programmable current limit
  • Low dropout voltage: 235 mV
  • Output voltage range: 0 V to -19.5 V
  • Programmable power good and fast start-up
  • Bipolar precision enable/UVLO pin
  • VIOC pin controls upstream regulator to minimize power dissipation and optimize PSRR
Applications
  • Test and measurement instrumentation
  • RF and precision power supplies
  • High-speed/high-precision data converters
  • Medical applications: diagnostics and imaging
  • Post-regulator for switching supplies

Evaluation Board

ImageManufacturer Part NumberDescriptionVoltage - OutputCurrent - OutputVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR LT3094DC2624AEVAL BOARD FOR LT3094-3.3V500mA-3.8V ~ -20V24 - Immediate$21,182.00View Details

LT3094 Ultra-Low Noise Negative Regulators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094MPDD#PBFIC REG LIN NEG ADJ 500MA 12-DFN33 - Immediate$3,869.00View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094MPDD#TRPBFIC REG LIN NEG ADJ 500MA 12-DFN291 - Immediate$3,869.00View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094EDD#PBFIC REG LIN NEG ADJ 500MA 12-DFN6334 - Immediate$1,524.00View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094EDD#TRPBFIC REG LIN NEG ADJ 500MA 12-DFN13762 - Immediate$1,524.00View Details
IC REG LIN NEG ADJ 500MA 12MSOPLT3094EMSE#PBFIC REG LIN NEG ADJ 500MA 12MSOP1217 - Immediate$1,524.00View Details
IC REG LIN NEG ADJ 500MA 12MSOPLT3094EMSE#TRPBFIC REG LIN NEG ADJ 500MA 12MSOP4032 - Immediate$1,524.00View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094HDD#PBFIC REG LIN NEG ADJ 500MA 12-DFN0 - Immediate$1,904.00View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094HDD#TRPBFIC REG LIN NEG ADJ 500MA 12-DFN0 - Immediate$1,904.00View Details
IC REG LIN NEG ADJ 500MA 12MSOPLT3094HMSE#PBFIC REG LIN NEG ADJ 500MA 12MSOP100 - Immediate$1,904.00View Details
IC REG LIN NEG ADJ 500MA 12MSOPLT3094HMSE#TRPBFIC REG LIN NEG ADJ 500MA 12MSOP0 - Immediate$1,132.19View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094IDD#PBFIC REG LIN NEG ADJ 500MA 12-DFN0 - Immediate$1,733.00View Details
IC REG LIN NEG ADJ 500MA 12-DFNLT3094IDD#TRPBFIC REG LIN NEG ADJ 500MA 12-DFN191 - Immediate$1,733.00View Details
IC REG LIN NEG ADJ 500MA 12MSOPLT3094IMSE#PBFIC REG LIN NEG ADJ 500MA 12MSOP682 - Immediate$1,733.00View Details
IC REG LIN NEG ADJ 500MA 12MSOPLT3094IMSE#TRPBFIC REG LIN NEG ADJ 500MA 12MSOP2831 - Immediate$1,733.00View Details
Published: 2018-10-29