MODbox™ Rolling Toolbox and Accessories

Klein Tools’ rolling toolbox is IP65 rated and made with impact-resistant polymers

Image of Klein Tools MODbox™ Rolling Toolbox and AccessoriesKlein Tools MODbox rolling toolbox has 10 inch solid rubber wheels that are larger and more durable than the leading competitor. The retractable handle is easy to remove for storage in tight spaces. Users can bring more tools to the jobsite with side rail attachments and back stowage compartments. The rolling toolbox is IP65 rated, features a 250 pound (113.4 kg) capacity, and is made with impact-resistant polymers. It easily connects with other MODbox components to make a custom mobile workstation. MODbox components and attachments include a small and medium toolbox, a tool tote and tool bag, an electrician’s backpack, a tool carrier attachment, an internal rail accessory, and a magnetic strip attachment.

MODbox Rolling Toolbox Features

  • MODbox components easily interconnect for a customized mobile workstation
  • Built-in side rails allow for attachments and easy access to frequently used items and tools
  • 10 inch solid rubber wheels are larger and more durable than the leading competitor
  • Telescoping handle is fully removable for transport in truck beds with covers or small car trunks
  • Items that are long and typically awkward to carry can be stored easily in the back of the system for easy stowage
  • Lid features V-groove contoured for pipe, molded-in ruler for easy measurement, and steel reinforced lock location for cable or padlock
Tool Bag Features
  • 28 pockets for maximum tool and gear storage and stay-open wide-framed top
  • Constructed with durable water-resistant 1680d Ballistic Weave material, it features a fully molded bottom and extra padding on the shoulder strap for carrying comfort
  • Outside has side mesh pockets and a metal tape measure holder
Small/Medium Toolbox Features
  • Side rails that connect attachments for more storage options and easy access to commonly used items
Electrician’s Backpack Features
  • 32 pockets for maximum tool and gear storage and includes a spacious interior for large hand tools
  • Constructed with durable water-resistant 1680d Ballistic Weave material, it features a fully molded bottom and extra padding on the back for carrying comfort
  • Hard, molded front pocket helps protect items like phones and safety glasses
  • Connect cell phone or other devices inside backpack with cord pass-through
  • Tape loop fits all standard electrical tape rolls
Tool Tote Features
  • 33 pockets for maximum tool and gear storage
  • Firm carrying grip with the rugged, hard handle
  • Constructed with durable water-resistant 1680d Ballistic Weave material, it features a fully molded bottom and extra padding on the shoulder strap for carrying comfort
  • Side zipper pocket stores small parts and tools
  • Tape loop fits all standard electrical tape rolls
Published: 2023-05-18