QFCE Series Pyroelectric Flame Sensors

KEMET's flame sensors with a maintenance-free operational lifetime and low power modes are ideal for smart and IoT applications

Image of KEMET's QFCE Series Pyroelectric Flame SensorsKEMET's QFCE series pyroelectric flame sensors combine high sensitivity with fast response times and high dynamic range to ensure rapid and accurate detection of small and large flames, nearby or over larger distances. These high-quality sensors in an industry-standard TO-39 package integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker from 3 Hz to 30 Hz. Industry-standard I2C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. Programmable gain and filtering offer maximum flexibility in system design. The QFCE series sensors have a long and maintenance-free operational lifetime and various low power modes, making them ideal for any smart or IoT application.

The digital TO infrared flame sensing evaluation kit enables the user to preform a simple and effective evaluation of the KEMET QFC TO-39 packaged flame sensors, experiment with the sample flame detection ratio based algorithm, and capture measured data to a PC. The kit is based on the STMicroelectronics STM32F303K8 microcontroller with a high-precision A-D converter and programmable gain amplifier.

Features
  • Exceptionally high responsivity
  • Wide field of view, typically 100° (subject to filter bandpass specification)
  • Rapid recovery from thermal and electrical shock (<1 second downtime)
  • TO-39 package
  • Digital output and I2C communication
  • Programmable gain and filtering
  • Various optical filter options
  • Integrated configurable amplifier, filter, and ADC
  • Low power consumption
  • Evaluation kit for digital TO infrared flame sensing evaluation
Applications
  • Industrial
  • Industrial IoT (IIoT)
  • Oil and gas
  • Infrastructure protection
  • Forest protection
  • Smart homes
  • Smart buildings
  • Outdoor fire detectors
  • Transportation
  • Water cannons

QFCE Series Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLAME SENSOR, DIGITAL TO-39, SINUSEQFCEA391100FLAME SENSOR, DIGITAL TO-39, SIN0 - Immediate$13,555.00View Details
FLAME SENSOR, DIGITAL TO-39, SINUSEQFCEA448100FLAME SENSOR, DIGITAL TO-39, SIN0 - Immediate$13,581.00View Details
FLAME SENSOR, DIGITAL TO-39, SINUSEQFCEA455100FLAME SENSOR, DIGITAL TO-39, SIN0 - Immediate$13,555.00View Details
FLAME SENSOR, DIGITAL TO-39, SINUSEQFCEA500100FLAME SENSOR, DIGITAL TO-39, SIN0 - Immediate$13,555.00View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FLAME SENSOR EVALUATION KITUSEQFCK9000000FLAME SENSOR EVALUATION KIT0 - Immediate
1 - Marketplace
$71,668.00View Details
Published: 2022-05-11