ECS-TXO-3225MV MultiVolt™ TCXO
ECS' surface-mount TCXOs are ideal for wireless connectivity and smart grid applications
The ECS-TXO-3225MV from ECS are fixed frequency, MultiVolt™ surface-mount TCXO with current a consumption of 6.0 mA and low jitter at 0.5 pS. They are available in a 3.2 mm x 2.5 mm x 1.02 mm LWH package size.
- 3.2 mm x 2.5 mm four-pad footprint
- MultiVolt 1.6 V to 3.63 V
- Compatible with 1.8 V, 2.5 V, or 3.3 V supply
- Low jitter: 0.5 pS
- N option: -40°C to +85°C
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- IoT
- Storage devices
- Commercial off-the-shelf (COTS)
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Industrial applications
- Wireless devices
- Test equipment
- General microprocessors
- IP cameras
ECS-TXO-3225MV MultiVolt™ TCXO
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ECS-TXO-3225MV-147.4-TR | XTAL OSC TCXO 14.7456MHZ HCMOS | 1225 - Immediate | $391.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-160-TR | XTAL OSC TCXO 16MHZ HCMOS | 4382 - Immediate | $352.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-100-TR | XTAL OSC TCXO 10MHZ HCMOS | 5000 - Immediate | $347.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-122.8-TR | XTAL OSC TCXO 12.288MHZ HCMOS | 8629 - Immediate | $348.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-250-TR | XTAL OSC TCXO 25.0000MHZ HCMOS | 1443 - Immediate | $357.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-500-TR | XTAL OSC TCXO 50MHZ HCMOS | 1413 - Immediate | $391.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-240-TR | XTAL OSC TCXO 24.0000MHZ HCMOS | 92 - Immediate | $391.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-200-TR | XTAL OSC TCXO 20MHZ HCMOS | 0 - Immediate | $391.00 | View Details |
![]() | ![]() | ECS-TXO-3225MV-270-TR | XTAL OSC TCXO 27MHZ HCMOS | 0 - Immediate | $257.01 | View Details |
![]() | ![]() | ECS-TXO-3225MV-120-TR | XTAL OSC TCXO 12MHZ HCMOS | 0 - Immediate | $391.00 | View Details |