ECS-327TXO SMD 32.768 kHz TCXO

ECS Inc.'s ECS-327TXO series temperature compensated crystal oscillator (TCXO) is offered in a wide frequency range

Image of ECS's ECS-327TXO SMD 32.768 kHz TCXOThe ECS-327TXO from ECS Inc.'s is a 32.768 kHz low-power, temperature compensated crystal oscillator (TCXO). The compact ceramic package (3.28 mm x 2.5 mm x 1.3 mm LWH) uses an industry-standard footprint. The ±5 ppm stability over -40°C to +85°C improves local clock accuracy versus an uncompensated tuning fork crystal.

Features
  • 3.28 mm x 2.5 mm 4-pad footprint
  • 1.8 V, 2.5 V, 3.0 V, 3.3 V, or 5.0 V supply voltage options
  • Stability ±5 ppm -40°C to +85°C
  • RoHS 3 and REACH compliant
  • MSL 1
  • Lead finish Au
Applications
  • Real time clock (RTC)
  • Smart meters
  • Data loggers
  • Telematics
  • IoT
  • Navigation
  • Medical (non-life sustaining)
  • Mobile devices
  • Industrial applications
  • Wireless devices
  • General microprocessor

ECS 327TXO SMD 32.768 kHz TCXO

ImageManufacturer Part NumberDescriptionOutputVoltage - SupplyFrequency StabilityAvailable QuantityPriceView Details
XTAL OSC TCXO 32.7680KHZ 3.3V SMECS-327TXO-33-TRXTAL OSC TCXO 32.7680KHZ 3.3V SMCMOS3.3V±5ppm23511 - Immediate$671.00View Details
Published: 2019-10-03