Next-Generation BMS Signal Planar Transformer - SM91806AL-E
Bourns’ AEC-Q200 compliant planar transformer is designed for battery management systems
Bourns’ model SM91806AL battery management system (BMS) planar transformer was developed for BMS application use with Analog Device’s LTC6815 series, NXP’s MC33771C series, and Texas Instruments’ BQ79616. This BMS transformer offers a working voltage of up to 1,000 VDC and hipot isolation voltage of up to 4,300 VDC or 3,000 VAC with an extended operating temperature range of -40°C to +125°C. Bourns’ manufacturing process improved the quality and cost-effectiveness of this transformer with creepage distance >8.2 mm, overvoltage category II and clearance distance >8.2 mm, pollution degree 2, material group CTI I.
- Planar technology for BMS signal applications
- Working voltage: up to 1000 VDC
- Hipot: 4300 VDC or 3000 VAC
- Basic insulation compliant with IEC 60664-1/61558-1/62368-1 standards
- Clearance distance >8.2 mm, pollution degree 2, material group CTI I
- Creepage distance >8.2 mm, overvoltage category II
- Partial discharge level up to 1200 V per IEC 60664
- Expanded temperature range: -40°C to +125°C
- RoHS compliant and halogen-free
- AEC-Q200 compliant
- BMS
- Energy storage systems (ESS)
Next-Generation BMS Signal Planar Transformer - SM91806AL-E
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SM91806AL-E | TRANSF PLANAR BMS 4.3KVDC | 235 - Immediate | $463.00 | View Details |