eMobility 20 kW Combo Unit System – BCV200-700-8 Series
Bel’s all-in-one eMobility unit combines three subsystems: a bidirectional inverter/charger and two down converters
Bel’s eMobility offering continues to grow with the addition of the BCV200-700-8, a 20 kW combo unit system consisting of three subsystems: 15 kW bidirectional inverter/charger, 4 kW down converter (12 V), and 1 kW down converter (24 V). This all-in-one eMobility unit combines three products into one, creating a convenient and compact solution that helps reduce cabling. An ideal product for medium to heavy-duty vehicles, construction, mining, ground support, and marine applications where space is limited.
Webinar: Onboard and offboard chargers in eMobility applications
- Up to 15 kW power in charge and export mode
- Typical efficiency: 92%
- Charge mode: AC input 100 VAC to 240 VAC, HV output 450 VDC to 850 VDC
- Export power mode: output 120/240 VAC (split phase), 50/60 Hz
- 4 kW down converter: 12 V output (CAN adjustable)
- 1 kW down converter: 24 V output (CAN adjustable)
- Overtemperature, output overvoltage and overcurrent protection
- CAN bus serial interface
- SAE J1939 compliant CAN control and monitoring
- SAE J1455 compliant environmental standards
- IP67 and IP6K9K rating
- eMobility
- Hybrid and Electric Vehicles
- Medium through heavy duty, on and off highway vehicles
BCV200-700-8 eMobility Combo Unit System
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BCV200-700-8 | 15KW INVERTER CHARGER; 4KW DC/DC | 4 - Immediate | $2,182,602.00 | View Details |