ADuM3190/4190 Isolated Error Amplifiers
Analog Devices’ isolated error amplifier is ideal for linear feedback power supplies
ADI's ADuM3190 and ADuM4190 are isolated error amplifiers based on ADI's iCoupler technology. The ADuMx190 is ideal for linear feedback power supplies with primary-side controllers enabling improvements in transient response, power density and stability as compared to commonly used optocoupler and shunt-regulator solutions.
Unlike optocoupler-based solutions, which have an uncertain current-transfer ratio over lifetime and high temperatures, the ADuMx190 transfer function does not change over lifetime and is stable over a wide temperature range of -40°C to +125°C.
Included is a wide band operational amplifier which can be used to set up a variety of commonly used power supply loop compensation techniques. The ADuMx190 is fast enough to allow a feedback loop to react to fast transient conditions and over current conditions. Also, included is a high-accuracy 1.225 V reference to compare with the supply output set point.
Evaluation Board
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EVAL-ADUM3190EBZ | EVAL BOARD FOR ADUM3190 | 2 - Immediate | $10,975.00 | View Details |
ADuM3190-4190 Isolated Error Amplifiers
Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
---|---|---|---|---|---|---|
![]() | ![]() | ADUM3190TRQZ | IC ISOLATOR 16QSOP | 632 - Immediate | $873.00 | View Details |
![]() | ![]() | ADUM3190BRQZ | IC ISOLATOR 16QSOP | 1236 - Immediate | $810.00 | View Details |
![]() | ![]() | ADUM4190SRIZ | IC ISOLATOR 16SOIC | 966 - Immediate | $932.00 | View Details |
![]() | ![]() | ADUM3190SRQZ | IC ISOLATOR 16QSOP | 948 - Immediate | $822.00 | View Details |
![]() | ![]() | ADUM3190ARQZ | IC ISOLATOR 16QSOP | 771 - Immediate | $765.00 | View Details |
![]() | ![]() | ADUM4190TRIZ | IC ISOLATOR 16SOIC | 26 - Immediate | $973.00 | View Details |
![]() | ![]() | ADUM4190ARIZ | IC ISOLATOR 16SOIC | 583 - Immediate | $878.00 | View Details |
![]() | ![]() | ADUM4190BRIZ | IC ISOLATOR 16SOIC | 254 - Immediate | $921.00 | View Details |