ADL5511 RF Envelope and TruPwr™ RMS Detector

High RMS accuracy and fast envelope response for envelope detection and power measurement of broadband from Analog Devices

Image of Analog Devices' ADL5511 RF Envelope and TruPwr™ RMS DetectorADI's ADL5511 is an RF envelope and TruPwr RMS detector. The envelope output voltage is presented as a voltage that is proportional to the envelope of the input signal. The RMS output voltage is independent of the peak-to-average ratio of the input signal. The RMS output is a linear-in-V/V voltage with a conversion gain of 1.9 V/VRMS at 900 MHz. The envelope output has a conversion gain of 1.46 V/V at 900 MHz and is referenced to an internal 1.1 V reference voltage, which is available on the EREF pin. The ADL5511 can operate from DC to 6 GHz on signals with envelope bandwidths up to 130 MHz. The extracted envelope can be used for RF power amplifier (PA) linearization and efficiency enhancements and the RMS output can be used for RMS power measurement. The high RMS accuracy and fast envelope response are particularly useful for envelope detection and power measurement of broadband, high peak-to-average signals that are used in CDMA2000, W-CDMA, and LTE systems.

Features
  • Envelope tracking RF detector with output proportional to input voltage
  • Separate TruPwr RMS output
  • No balun or external tuning required
  • Excellent temperature stability
  • Input power dynamic range of 47 dB
  • Input frequency range from DC to 6 GHz
  • 130 MHz envelope bandwidth
  • Envelope delay: 2 ns
  • Single-supply operation: 4.75 V to 5.25 V
  • Power-down mode: 130 μW
  • Supply current: 21.5 mA

ADL5511 RF Envelope and TruPwr RMS Detector

ImageManufacturer Part NumberDescriptionInput RangeAccuracyAvailable QuantityPrice
IC RF DETECT 0HZ-6GHZ 16LFCSPADL5511ACPZ-R7IC RF DETECT 0HZ-6GHZ 16LFCSP-28dBm ~ 17dBm-4181 - Immediate$3,694.00View Details
Published: 2013-07-26