ARK50 Airducer 50 kHz Ultrasonic Transducer
Amphenol Airmar ultrasonic transducer ensures reliable non-contact measurement for level, flow, and distance applications
Amphenol Airmar ultrasonic ARK50 ensures reliable non-contact measurement for level, flow, and distance applications. Its robust one-piece Kynar PVDF housing is designed for chemically aggressive environments. The ARK50 features standard internal shielding to minimize interference and can accommodate transceiver and signal-processing electronics. Operating at 50 kHz, it offers a typical sensing range of 35 cm to 10 m, making it a dependable option for various measurement scenarios.
- Rugged one-piece PVDF housing is U.S. FDA-compliant
- Housing design accommodates transceiver and signal processing electronics
- Standard internal shielding
- Cable length can be customized
- 10 KΩ thermistor available for temperature compensation
- Mounting cap available in BSP, NPT or M32 threads
- Available in alternate housing (AR50)
- Level measurement in chemically aggressive environments
- Food and beverage processing
- Flow monitoring
- Proximity sensing
ARK50 Airducer® 50 kHz Ultrasonic Transducer
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ARK50-DR-01 | ARK50 ULTRASONIC AIR TRANSDUCER | 12 - Immediate | $33,604.00 | View Details |