NPR-101 Harsh Media Pressure Sensor
Amphenol Advanced Sensors features their NPR-101 pressure sensor, a silicon-based MEMS device
Amphenol Advanced Sensors' NPR-101 harsh media pressure sensor is a silicon-based MEMS device that uses "backside absolute pressure" technology designed for harsh media exposure. This technology eliminates the direct contact of the sensing circuitry with the applied media. The NPR-101 is coupled with an ASIC to provide a ratiometric output proportional to the applied pressure. Integrated diagnostics are included with the sensor.
- Harsh media compatibility
- High level output
- Small package
- Transmission fluid pressure sensing
- Oil pressure sensing
- Fuel pressure sensing
NPR-101 Harsh Media Pressure Sensor
Image | Manufacturer Part Number | Description | Accuracy | Voltage - Supply | Port Size | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NPR-101 | SENSOR 300PSIA 0.23" | ±3% | 4.5V ~ 5.5V | Male - 0.23" (5.75mm) O-Ring | 94 - Immediate | $8,042.00 | View Details |