High-Speed Board-to-Board Connectors
Adam Tech’s high-speed board-to-board connectors bring increased speeds and reliability to board-to-board applications
Adam Tech enhances its board-to-board series with high-speed board-to-board connectors. The signal integrity of these connectors is ideal for any high-speed board-to-board application. With both surface mount contacts and a surface mount ground plane, these connectors are designed with optimal electrical performance in mind. This product has a stack height of 5 mm (0.197 inch) and is available with either a 0.5 mm (0.020 inch) or 0.8 mm (0.031 inch) pitch. These high-speed ground plane board-to-board connectors are ideal for products in various industries including industrial, automotive, and consumer electronics.
- Speeds up to 28 Gbps
- Plug and socket mated pairs
- Multiple pin counts
- Surface mount contacts and ground plane
- Stack height: 5 mm (0.197 inch)
- High temperature thermoplastic insulator
- Mating cycle: 100 insertions
- Temperature rating: -55°C to +125°C
- RoHS compliant
- Visual displays
- Advance driver-assistance systems
- Drones
- Traffic surveillance
- Industrial applications
Plugs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB5H-PC-060-G-4.27-HF-T/R | CONN B-B PLUG 60POS 0.50MM SMT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BB5H-PC-120-G-4.27-HF-T/R | CONN B-B PLUG 120POS 0.50MM SMT | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BB8H-PC-028-G-4.27-HF-T/R | CONN PLUG 28POS SMD GOLD | 0 - Immediate | $924.72 | View Details |
![]() | ![]() | BB8H-PC-040-G-4.27-HF-T/R | CONN PLUG 40POS SMD GOLD | 0 - Immediate | $1,065.71 | View Details |
Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BB5H-SC-060-G-2.05-HF-T/R | CONN B-B SOCKET 60POS 0.50MM SMT | 175 - Immediate | $1,329.00 | View Details |
![]() | ![]() | BB5H-SC-120-G-2.05-HF-T/R | CONN B-B SOCKET 120POS 0.50MM SM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | BB8H-SC-028-G-2.05-HF-T/R | CONN SOCKET 28POS SMD GOLD | 0 - Immediate | $924.72 | View Details |
![]() | ![]() | BB8H-SC-040-G-2.05-HF-T/R | CONN SOCKET 40POS SMD GOLD | 0 - Immediate | $1,044.97 | View Details |