JPY | USD
  • Preferred Supplier

Infineon Technologies

Image of Infineon's GaN Technology

GaN Technology

Infineon is uniquely positioned in all power technologies including GaN!

Image of Infineon's Applications

Applications

See Some of Infineon’s application solutions on Automotive, Industrial, lighting, Audio, and more.

Image of Infineon's Product Simulation Tools

Product, Simulation, and Tools

Get the right product at the click of the mouse. Infineon solution finders quickly show the best parts based your design parameters and features.

Tools and Support

Featured Videos

Infineon’s 45 W reference design for USB-PD charging
CoolMOS™ P7 in SOT-223: Combining performance and ease of use
CoolMOS™ P7 in SOT-223: Designed for competitiveness in the low power SMPS market
XENSIV SENSORS GETSTARTBOXIOTTOBO1
View All

Recent PTMs

10 minutes
Selecting the Right ESD Diode
How to select the optimal ESD diode based on IC requirements and the importance of considering external ESD protection given the technology trends in ICs.
10 minutes
TRENCHSTOP™ 5 Family
Trenchstop™ 5 is the next generation of thin wafer technology for applications switching to less than 10 kHz.
10 minutes
High Voltage Integrated Circuits
Used to generate the voltage needed to turn high voltage MOSFETs or IGBTs on and off and also offers speed of operation and protection features.
10 minutes
Discrete Power MOSFETs 40 V and Below
Low voltage discrete power MOSFETs 40 V and below for DC-DC and DC application, IR MOSFET selection tool and cross referencing tool.
5 minutes
IRAM Product Line Overview
Reduce noise and the PCB/system size and component count and reduce EMI noise with the IRAM module.
10 minutes
IGBT Primer Device and Applications
Review IGBT concepts, features, applications, and IGBT development in addition to tools and services IR provides for designers and engineers.
View All

About Infineon Technologies

On April 1st, 1999, Siemens Semiconductors became Infineon Technologies. A dynamic more flexible company geared towards success in the competitive, ever-changing world of microelectronics.

Infineon is a leading global designer, manufacturer and supplier of a broad range of semiconductors used in various microelectronic applications. Infineon's product portfolio consists of logic products, including digital, mixed-signal, and analog integrated circuits, as well as discrete semiconductor products.