MCP7383XRD-PPM (#2): 1A, Li-Ion Single Cell

Summary

There are two independent circuits on the reference design. First circuit is designed with MCP73832, which allows maximum programmable fast charge current up to 500 mA. The second circuit is designed with MCP73833, which allows maximum programmable fast charge current up to 1A and has a power good indicator and an additional status output. Two preset values of fast charge current are available for each circuit by a SPDT dip on the board for users to experience different speed.

Both circuits come with load sharing system power path management feature. This feature allows a DC Power Source to support system load while charging a Li-Ion battery. When the DC Power Source is absent, the Li-Ion battery will support system load and stop charging.

A number of device options allow the MCP73832 and the MCP73833 to be utilized in a variety of applications. Please refer to the MCP73832 data sheet (DS21984) and MCP73833 data sheet (DS22005) for device options.

Specifications

Manufacturer Microchip Technology
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number MCP7383XRD-PPM-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Lithium Polymer, Li-Pol
Configuration 1 Cell
Voltage In 5 V
Voltage Out 4.2 V
Current Out 1 A
Features Auto Off
Auto Re-Charge
Cell Preconditioning
Cell Temperature Monitoring
Current Limit (Adj. or Fixed)
Power Good Output
Reverse Polarity Protection
Safety Timer
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 2 mA
Sleep Mode Current [Typical] 50 µA
Component Count + Extras 13 + 11
Application / Target Market Audio: MP3 Players
Cell Phones
Digital Cameras
Flashlight / Torch
Portable Devices
RF: BlueTooth Headsets
USB Powered Devices
Design Author Microchip Technology
Main I.C. Base Part MCP73833
Quiescent Current [Maximum] 3 mA
Sleep Mode Current [Maximum] 100 µA
Date Created By Author
Date Added To Library 2011-11

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media