JPY | USD

DEV-13907: SparkFun ESP32 Thing

Summary

The SparkFun ESP32 Thing is a comprehensive development platform for Espressif’s ESP32, their super-charged version of the popular ESP8266. Like the 8266, the ESP32 is a WiFi-compatible microcontroller, but to that it adds support for Bluetooth low-energy (i.e BLE, BT4.0, Bluetooth Smart), and nearly 30 I/O pins. The ESP32’s power and versatility will make it the foundation of IoT and connected projects for many years to come.

Why the name? We lovingly call it the “Thing” because it's the perfect foundation for your Internet of Things project. The Thing does everything from turning on an LED to posting data with your chosen platform, and can be programmed just like any microcontroller. You can even program the Thing through the Arduino IDE by installing the ESP32 Arduino Core.

The SparkFun ESP32 Thing equips the ESP32 with everything necessary to program, run and develop on the wonderchip. In addition to the WiFi/BLE SoC, the Thing includes an FTDI FT231x, which converts USB to serial, and allows your computer to program and communicate with the microcontroller. It also features a LiPo charger, so your ESP32 project can be battery-powered and truly wireless. Additionally, the board includes a handful of LEDs and buttons to aid in your development.

Specifications

Manufacturer SparkFun Electronics
Category Open Source MCU Platforms
Eval Board Part Number 1568-1444-ND
Eval Board Supplier SparkFun Electronics
IDE Arduino IDE, with Software Add-on
Speed 240 MHz
Bits 32 Bit
Memory, Flash/RAM 4 MB / 520 kB
Digital I/O 28 I/O, 28 PWM
Interface I²C
SPI
UART
Analog Outputs (DACs) 2 x 8 Bit
Analog Inputs (ADCs) 18 x 12 Bit
DMA Channels 2
Features Battery Charger, LiPo
Cryptographic Acceleration Unit
On-Board Antenna
Power/Enable Pin
Power-On Reset
Real Time Clock
Radio Bluetooth Low Energy (BLE)
Wi-Fi 802.11 b/g/n
Interrupt Pins 28
I/O Voltage 3.3 V
Voltage In 3 ~ 6 V
Touch Sensing Pins 10
Program/Debug Interface USB Type-Micro B
Area 1497² mm, 2.32² In
Main I.C. Base Part ESP32
Design Author SparkFun Electronics
Date Created By Author 2016-10
Date Added To Library 2019-09

Eval Board

Order a fully assembled board:

Quantity Available: 158

Quantity: