DEV-14812: RedBoard Turbo - ATSAMD21

Summary

If you’re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers, the SparkFun RedBoard Turbo is a formidable alternative. At its heart, the RedBoard Turbo uses the ATSAMD21G18, which is an ARM Cortex M0+, 32-bit microcontroller that can run at up to 48MHz. With an impressive 4MB of external flash memory and a UF2 (USB Flashing Format) bootloader, the RedBoard Turbo provides you with an economical and easy to use development platform if you're needing more power than the classic RedBoard.

The SparkFun RedBoard Turbo has been equipped with a USB interface for programming and power, a Qwiic connector, an RTC crystal, WS2812-based addressable RGB LED, 600mA 3.3V regulator, and a variety of other components. To power the RedBoard Turbo, just plug it into a USB port on your computer via the micro-B port or directly into the wall with the 5V tolerant barrel jack. Not near a USB port? No problem, the SparkFun RedBoard Turbo is also equipped with a LiPo Battery connector (for a single-cell 3.7-4.2V litium-polymer battery). The MCP73831's charge current is configured by a resistor value between 66kΩ and 2kΩ, to charge the battery at a rate between 15mA and 500mA, respectively. By default, the board is configured to charge the battery at around 250mA. If you’ve used any Arduino before, this pinout shouldn’t surprise you – the layout meets the Arduino 1.0 footprint standard, including a separate SPI header and additional I2C header.

The RedBoard Turbo can even be flashed over the Mass Storage Class (MSC) just like a removable flash drive, thanks the the UF2 bootloader. With this bootloader, the RedBoard Turbo shows up on your computer as a USB storage device without having to install drivers! From the Arduino IDE, you’ll still need to select the correct port on your machine, but you can just as easily use another programming language such as CircuitPython or MakeCode.

Note: The barrel jack connection on the RedBoard Turbo has a lower input voltage than most Arduino development boards. Make sure that you are using a power supply below 6V. Please be aware that the RedBoard Turbo is also a 3.3V device and not a 5V one like the original RedBoard.

Specifications

Manufacturer SparkFun Electronics
Category Open Source MCU Platforms
Eval Board Part Number 1568-DEV-14812-ND
Eval Board Supplier SparkFun Electronics
IDE Arduino IDE, with Software Add-on
Speed 48 MHz
Bits 32 Bit
Memory, Flash/RAM 4 MB / 32 kB
Digital I/O 26 I/O, 10 PWM
Interface I²C x1
SPI x1
UART x1
USB Device
Analog Outputs (DACs) 1 x 10 Bit
Analog Inputs (ADCs) 14 x 12 Bit
DMA Channels 12
Features Arduino UNO Form Factor Compatible
Battery Charger, LiPo
Real Time Clock
Timers
Radio -
Interrupt Pins 22
I/O Voltage 3.3 V
Voltage In 3.5 ~ 6 V
Touch Sensing Pins 19
Program/Debug Interface ISP Header
JTAG (ICDI)
USB Type-Micro B
Area 3116² mm, 4.83² In
Main I.C. Base Part ATSAMD21
Design Author SparkFun Electronics
Date Created By Author 2019-01
Date Added To Library 2019-05

Eval Board

Order a fully assembled board:

Quantity Available: 20

Quantity: