DRV8801EVM: DC Brush Motor, 2.8A Peak, 8 ~ 38V in

Summary

The DRV8801 evaluation module (EVM) demonstrates the capabilities and performance of the DRV8801 integrated circuit from Texas Instruments. The DRV8801 is a 2.8A Peak Brushed DC motor driver with brake support and current sense pin who's output voltage is directly proportional to the motor current.

Features:

  • 2.8A Peak Current Output

  • Wide Operating Voltage: 8 to 36V

  • Thermal and Short Circuit Protection

  • All Critical Control and Status Signals Brought Out to Test Headers

Specifications

Manufacturer Texas Instruments
Category Motor Control
Eval Board Part Number 296-DRV8801EVM-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Voltage In 8 ~ 38 V
Number of Motors and Type 1, DC Brush Motor
Power / Current Out 2 A (2.8 A Peak)
Features Light Load Mode
Over Current Protection
Short Circuit Protection
Shutdown, Enable, Standby
Status Indication
Thermal Protection
Under Voltage Protection, Brown-Out
USB Interface
Component Count + Extras 29 + 25
Application / Target Market
Design Author Texas Instruments
Main I.C. Base Part DRV8801
Date Created By Author 2010-02
Date Added To Library 2012-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media