JPY | USD

STEVAL-IHM029V1: 2000W Universal Motor, 90 ~ 265V in

Summary

The STEVAL-IHM029V1 is a low-cost universal motor control demonstration board designed for the home appliance market, with particular focus on vacuum cleaners, food processors and power tools.

This system features the 20-pin, 8-bit STM8S103F2 microcontroller running at 16 MHz (RC user-trimmable internal RC clock), featuring 4 KB of Flash memory, a 10-bit A/D converter, 8/16 bit timers, communication interfaces and 640 bytes E2PROM.

The power supply circuitry is based on the VIPer16LN, an off-line converter with an 800V avalanche-rugged power section, operating at 60 kHz.

The STEVAL-IHM029V1 can control any universal motor up to 2000 W, thanks to the T1235H, a 12 A 600 V high temperature Triac. The motor control is based on phase-angle. In order to limit the in-rush current and possible current peaks, the demonstration board features a soft-start routine and a smooth power change function. The board has passed the pre-compliance tests for EMC directives IEC 61000-4-4 (burst up to 8 kV) and IEC 61000-4-5 (surge up to 2 kV).

In standby mode, the STEVAL-IHM029V1 has an overall standby power consumption below 300 mW.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-10752-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Voltage In 90 ~ 265 VAC
Number of Motors and Type 1, Universal Motor
Power / Current Out 2 kW
Features Soft Start
Status Indication
Component Count + Extras 48 + 5
Application / Target Market White Goods
Design Author STMicroelectronics
Main I.C. Base Part STM8S103F2
T1235H
VIPer16LN
Date Created By Author 2010-06
Date Added To Library 2013-06

Media