Design contains obsolete parts

SSL5031BDB1207UL: 205mA @ 40V Max, 115VAC in

Summary

This user manual describes the operation of the SSL5031BDB1207 120 V 9 W eco-THD non-dimmable LED driver featuring the SSL5031BTS. The reference board has an A19 LED lamp compatible form factor. The buck converter topology provides a simple and efficient solution for mains non-dimmable LED recessed light applications.

The reference board complies with EMI and safety regulations.

Figure 2 shows the dimensions of the SSL5031BDB1207 demo board. The design of the board allows enough headroom for the board to fit into a A19 lamp base.

Figure 3 shows the SSL5031BDB1207 assembled top and bottom views.

Specifications

Manufacturer NXP USA Inc.
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Part Number 568-11640-ND
Eval Board Supplier NXP USA Inc.
Eval Board Normally In Stock
AC Voltage 115 V
Outputs and Type 1 Non-Isolated
Current Out 205 mA
Voltage Out (Max) 40 V
Efficiency @ Conditions >87%, 100 ~ 132 VAC, 40V @ 205 mA
Features Current Limit (Adj. or Fixed)
Over Current Protection
Over Voltage Protection
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 60 ~ 160 kHz
Component Count + Extras 28 + 0
Design Author NXP
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 120 VAC
Power Factor >0.95
Standard(s)
Main I.C. Base Part SSL5031BTS
Date Created By Author 2014-10
Date Added To Library 2015-06

Eval Board

Obsolete
Non-Stock

Order a fully assembled board:

Quantity Available: 3

Quantity: